DMOS Gates and Inverters

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Voltage - Supply
2.5V ~ 25V3V ~ 5.5V7V ~ 25V
Max Propagation Delay @ V, Max CL
400ns @ 24V, 30pF800ms @ 50V, 15pF
Mounting Type
Surface MountThrough Hole
Supplier Device Package
18-DIP18-SOP18-SSOP20-DIP
Package / Case
18-DIP (0.300", 7.62mm)18-LSSOP (0.173", 4.40mm Width)18-SOIC (0.276", 7.00mm Width)18-SOIC (0.295", 7.50mm Width)20-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
15,564
In Stock
1 : $1.83000
Cut Tape (CT)
1,000 : $0.82719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DMOS
8
8
-
7V ~ 25V
1 µA
350mA, 100mA
-
-
800ms @ 50V, 15pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
8,343
In Stock
1 : $2.07000
Cut Tape (CT)
1,000 : $0.94536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DMOS
8
8
-
2.5V ~ 25V
1 µA
350mA, 100mA
-
-
800ms @ 50V, 15pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.276", 7.00mm Width)
23,832
In Stock
1 : $2.15000
Cut Tape (CT)
2,000 : $0.91101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DMOS
8
8
-
2.5V ~ 25V
1 µA
350mA, 100mA
-
-
800ms @ 50V, 15pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
6,915
In Stock
1 : $2.07000
Cut Tape (CT)
1,000 : $0.94536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DMOS
8
8
-
7V ~ 25V
1 µA
350mA, 100mA
-
-
800ms @ 50V, 15pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.276", 7.00mm Width)
7,134
In Stock
1 : $2.15000
Cut Tape (CT)
2,000 : $0.91101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DMOS
8
8
-
7V ~ 25V
1 µA
350mA, 100mA
-
-
800ms @ 50V, 15pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
18-DIP
TBD62083APG
IC PWR SWITCH N-CHAN 1:1 18DIP
Toshiba Semiconductor and Storage
11,159
In Stock
1 : $2.28000
Tube
-
Tube
Active
DMOS
8
8
-
2.5V ~ 25V
1 µA
350mA, 100mA
-
-
800ms @ 50V, 15pF
-40°C ~ 85°C (TA)
-
-
Through Hole
18-DIP
18-DIP (0.300", 7.62mm)
18-DIP
TBD62084APG
IC PWR SWITCH N-CHAN 1:1 18DIP
Toshiba Semiconductor and Storage
797
In Stock
1 : $2.28000
Tube
-
Tube
Active
DMOS
8
8
-
7V ~ 25V
1 µA
350mA, 100mA
-
-
800ms @ 50V, 15pF
-40°C ~ 85°C (TA)
-
-
Through Hole
18-DIP
18-DIP (0.300", 7.62mm)
264_20-DIP
TBD62089APG
IC PWR DRIVER N-CHAN 1:1 20DIP
Toshiba Semiconductor and Storage
798
In Stock
1 : $2.46000
Tray
-
Tray
Active
DMOS
8
8
-
3V ~ 5.5V
1 µA
350mA, 100mA
-
-
400ns @ 24V, 30pF
-40°C ~ 85°C (TA)
-
-
Through Hole
20-DIP
20-DIP (0.300", 7.62mm)
0
In Stock
Check Lead Time
1 : $1.83000
Cut Tape (CT)
1,000 : $0.82719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DMOS
8
8
-
2.5V ~ 25V
1 µA
350mA, 100mA
-
-
800ms @ 50V, 15pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
18-SOP
TBD62083AFG
IC PWR SWITCH N-CHAN 1:1 18SOP
Toshiba Semiconductor and Storage
0
In Stock
Active
-
Tube
Active
DMOS
8
8
-
2.5V ~ 25V
1 µA
350mA, 100mA
-
-
800ms @ 50V, 15pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.276", 7.00mm Width)
Showing
of 10

DMOS Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.