Renesas Electronics Corporation Gates and Inverters

Results: 86
Series
-*4000B74HC74HCT74LV
Packaging
BulkTape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Logic Type
AND GateInverterNAND GateNOR GateOR GateXOR (Exclusive OR)
Number of Circuits
12346
Number of Inputs
12348
Features
-Open DrainSchmitt Trigger
Voltage - Supply
2V ~ 6V3V ~ 18V3V ~ 5.5V4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA2.5 µA5 µA10 µA20 µA50 µA
Current - Output High, Low
2mA, 2mA2.6mA, 2.6mA3.5mA, 3.5mA4.2mA, 4.2mA5.2mA, 5.2mA12mA, 12mA-, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V0.5V ~ 1.8V0.6V ~ 0.8V0.8V1V ~ 3V1.5V ~ 4V
Input Logic Level - High
1.5V ~ 2V1.5V ~ 4.2V2V3.5V ~ 11V
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 50pF12ns @ 4.5V, 50pF13ns @ 6V, 50pF15ns @ 6V, 50pF16ns @ 6V, 50pF17ns @ 6V, 50pF21ns @ 6V, 50pF22ns @ 6V, 50pF23ns @ 6V, 50pF90ns @ 15V, 50pF250ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-SSOP14-CFlatPack14-SBDIPCMPAK-6Die
Package / Case
6-TSSOP, SC-88, SOT-3638-VFSOP (0.091", 2.30mm Width)14-CDIP (0.300", 7.62mm)14-CFlatPackDie
Stocking Options
Environmental Options
Media
Marketplace Product
86Results
Applied FiltersRemove All

Showing
of 86
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
45,000
Marketplace
2,029 : $0.22950
Bulk
Bulk
Active--------------
42,000
Marketplace
2,029 : $0.22950
Bulk
Bulk
Active--------------
30,000
Marketplace
2,029 : $0.22950
Bulk
Bulk
ActiveNAND Gate12-4.5V ~ 5.5V20 µA2mA, 2mA0.8V2V12ns @ 4.5V, 50pF-40°C ~ 125°C---
24,000
Marketplace
1,475 : $0.30600
Bulk
Bulk
ActiveNOR Gate12-2V ~ 6V20 µA2.6mA, 2.6mA0.5V ~ 1.8V1.5V ~ 4.2V23ns @ 6V, 50pF-40°C ~ 125°CSurface MountCMPAK-66-TSSOP, SC-88, SOT-363
18,000
Marketplace
1,475 : $0.30600
Bulk
Bulk
ActiveInverter11-2V ~ 6V20 µA2.6mA, 2.6mA0.5V ~ 1.8V1.5V ~ 4.2V23ns @ 6V, 50pF-40°C ~ 125°CSurface MountCMPAK-66-TSSOP, SC-88, SOT-363
12,000
Marketplace
1,475 : $0.30600
Bulk
Bulk
ActiveAND Gate12-2V ~ 6V20 µA2.6mA, 2.6mA0.5V ~ 1.8V1.5V ~ 4.2V23ns @ 6V, 50pF-40°C ~ 125°CSurface MountCMPAK-66-TSSOP, SC-88, SOT-363
12,000
Marketplace
1,475 : $0.30600
Bulk
Bulk
ActiveXOR (Exclusive OR)12-2V ~ 6V20 µA2.6mA, 2.6mA0.5V ~ 1.8V1.5V ~ 4.2V23ns @ 6V, 50pF-40°C ~ 125°CSurface MountCMPAK-66-TSSOP, SC-88, SOT-363
9,000
Marketplace
1,475 : $0.30600
Bulk
Bulk
ActiveOR Gate12-2V ~ 6V20 µA2.6mA, 2.6mA0.5V ~ 1.8V1.5V ~ 4.2V23ns @ 6V, 50pF-40°C ~ 125°CSurface MountCMPAK-66-TSSOP, SC-88, SOT-363
3,000
Marketplace
1,159 : $0.39780
Bulk
Bulk
ActiveAND Gate33-2V ~ 6V2 µA5.2mA, 5.2mA0.5V ~ 1.8V1.5V ~ 4.2V17ns @ 6V, 50pF-40°C ~ 125°C---
1,604
Marketplace
1,159 : $0.39780
Bulk
Bulk
ActiveAND Gate33-2V ~ 6V2 µA5.2mA, 5.2mA0.5V ~ 1.8V1.5V ~ 4.2V17ns @ 6V, 50pF-40°C ~ 125°C---
9,000
Marketplace
1,082 : $0.42840
Bulk
Bulk
ActiveNAND Gate24-2V ~ 6V2 µA5.2mA, 5.2mA0.5V ~ 1.8V1.5V ~ 4.2V15ns @ 6V, 50pF-40°C ~ 125°C---
6,000
Marketplace
1,082 : $0.42840
Bulk
Bulk
ActiveNAND Gate24-2V ~ 6V2 µA5.2mA, 5.2mA0.5V ~ 1.8V1.5V ~ 4.2V15ns @ 6V, 50pF-40°C ~ 125°C---
2,000
Marketplace
1,082 : $0.42840
Bulk
Bulk
ActiveInverter61Open Drain2V ~ 6V2 µA-, 5.2mA0.5V ~ 1.8V1.5V ~ 4.2V15ns @ 6V, 50pF-40°C ~ 125°C---
9,000
Marketplace
1,015 : $0.45900
Bulk
*
Bulk
Active--------------
8,000
Marketplace
1,015 : $0.45900
Bulk
*
Bulk
Active--------------
7,000
Marketplace
1,015 : $0.45900
Bulk
*
Bulk
Active--------------
6,000
Marketplace
1,015 : $0.45900
Bulk
*
Bulk
Active--------------
10,000
Marketplace
955 : $0.47430
Bulk
*
Bulk
Active--------------
5,000
Marketplace
955 : $0.47430
Bulk
*
Bulk
Active--------------
2,620
Marketplace
955 : $0.47430
Bulk
*
Bulk
Active--------------
8,000
Marketplace
902 : $0.50490
Bulk
*
Bulk
Active--------------
6,000
Marketplace
854 : $0.53550
Bulk
*
Bulk
Active--------------
33,000
Marketplace
833 : $0.55080
Bulk
*
Bulk
Active--------------
10,000
Marketplace
625 : $0.73440
Bulk
*
Bulk
Active--------------
4,000
Marketplace
625 : $0.73440
Bulk
*
Bulk
Active--------------
Showing
of 86

Renesas Electronics Corporation Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.