Gates and Inverters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SN74ACT32DR
SN74HC04DR
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
65,974
In Stock
1 : $0.33000
Cut Tape (CT)
2,500 : $0.13419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74HC14ADR2G
IC INVERT SCHMITT 6CH 1IN 14SOIC
onsemi
63,069
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.29499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
TLC074IN
CD40106BE
IC INVERT SCHMITT 6CH 1INP 14DIP
Texas Instruments
2,961
In Stock
1 : $0.91000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
120ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
SN74ACT32DR
SN74HC32DR
IC GATE OR 4CH 2-INP 14SOIC
Texas Instruments
17,376
In Stock
1 : $0.35000
Cut Tape (CT)
2,500 : $0.13659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
74HC08D
IC GATE AND 4CH 2-INP 14SOIC
Toshiba Semiconductor and Storage
6,710
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.23575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
MC74HC132ADTR2G
MC74HC86ADTR2G
IC GATE XOR 4CH 2-INP 14TSSOP
onsemi
9,766
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.44830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 6

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.