Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,802 In Stock | 1 : $1.19000 Tube | Tube | Active | XOR (Exclusive OR) | 4 | 2 | - | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.8V | 2V | 30ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,188 In Stock 36,362 Marketplace | 1 : $1.25000 Tube 550 : $0.83600 Bulk | Bulk Tube | Active | Inverter | 6 | 1 | - | 4.5V ~ 5.5V | 4.2 mA | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
2,367 In Stock | 1 : $1.71000 Tube | Tube | Active | Inverter | 6 | 1 | Open Collector | 4.75V ~ 5.25V | - | -, 8mA | 0.8V | 2V | 32ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |