Gates and Inverters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74LVC1G14QDCKRQ1
IC INVERT SCHMITT 1CH 1IN SC70-5
Texas Instruments
52,821
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.20126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
13ns @ 1.8V, 50pF
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
14-TSSOP
SN74AHC08QPWRQ1
IC GATE AND 4CH 2-INP 14TSSOP
Texas Instruments
2,577
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.33520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74LVC14AQPWRQ1
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
11,508
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.28823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 3.6V
10 µA
24mA, 24mA
0.4V ~ 0.8V
2V
6.4ns @ 3.3V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.