Gates and Inverters

Results: 5
Manufacturer
onsemiTexas Instruments
Series
74LVC7S7SZ7WZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Logic Type
AND GateInverterOR Gate
Number of Circuits
12
Number of Inputs
123
Features
-Schmitt TriggerSchmitt Trigger Input
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
1 µA2 µA10 µA
Current - Output High, Low
2.6mA, 2.6mA32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.4V0.5V ~ 1.68V0.7V ~ 2.24V-
Input Logic Level - High
1.4V ~ 3.6V1.4V ~ 3.7V1.5V ~ 4.2V-
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF4.7ns @ 5V, 50pF4.9ns @ 5V, 50pF7ns @ 5V, 50pF17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
SC-70-6SC-88/SC70-6/SOT-363SC-88A (SC-70-5/SOT-353)US8
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3638-VFSOP (0.091", 2.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC-70-6
SN74LVC2G14DCKR
IC INVERT SCHMITT 2CH 2IN SC70-6
Texas Instruments
105,866
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.3V ~ 1.4V
1.4V ~ 3.7V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SC-88A
NC7S14P5X-L22057
IC INVERT SCHMITT 1CH 1IN SC88A
onsemi
1,989
In Stock
1 : $0.72000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Inverter
1
1
Schmitt Trigger Input
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.7V ~ 2.24V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SOT 363
NC7WZ14P6X-L22347
IC INVERT SCHMITT 2CH 2IN SC70-6
onsemi
464
In Stock
1 : $0.72000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Inverter
2
2
Schmitt Trigger Input
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.5V ~ 1.68V
1.4V ~ 3.6V
4.9ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
US8
NC7WZ08K8X-L22236
IC GATE AND 2CH 2-INP US8
onsemi
0
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.21018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
AND Gate
2
2
-
1.65V ~ 5.5V
1 µA
32mA, 32mA
-
-
3.7ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
US8
8-VFSOP (0.091", 2.30mm Width)
SOT-363
NC7SZ332P6X-L22347
IC GATE OR 1CH 3-INP SC88
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
OR Gate
1
3
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
7ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
SC-88/SC70-6/SOT-363
6-TSSOP, SC-88, SOT-363
Showing
of 5

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.