Gates and Inverters - Multi-Function, Configurable

Results: 7
Series
-*GreenPAK 2™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Schmitt Trigger Input
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1,768
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.56249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAND/OR Gate108 Input (6, 2)YesDifferential3mA, 3mA3V ~ 3.6V-40°C ~ 85°C--Surface Mount12-WFDFN Exposed Pad12-TDFN (2.5x2.5)
4,000
Marketplace
1,015 : $0.45900
Bulk
*
Bulk
Active-------------
29,379
Marketplace
427 : $1.07101
Bulk
*
Bulk
Active-------------
4,888
Marketplace
427 : $1.07101
Bulk
*
Bulk
Active-------------
8,000
Marketplace
307 : $1.49941
Bulk
*
Bulk
Active-------------
CD4555BE
M5248P
BUFFER/INVERTER PERIPHL DRIVER
Renesas Electronics Corporation
1,170
Marketplace
173 : $2.66220
Bulk
*
Bulk
Active-------------
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete-------------
Showing
of 7

Gates and Inverters - Multi-Function, Configurable


Products in the configurable logic gate family perform elementary logic operations on individual logic signals in a fashion similar to standard logic gates, but without the limitation of being constrained to one specific function such as AND, NAND, etc. They are commonly implemented using a small number of logic gates internally, selected and interconnected to allow the overall logic function that is realized to be configured by the choice of which among several inputs the operating data is applied to, and the logic state to which any unused inputs are driven.