Flip Flops

Results: 61
Stocking Options
Environmental Options
Media
Marketplace Product
61Results
Applied FiltersRemove All

Showing
of 61
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
70,020
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.19308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
67 MHz
26ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
2 µA
5 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SSOP
8-VFSOP (0.091", 2.30mm Width)
89,234
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.14265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
115 MHz
9.3ns @ 5V, 50pF
Positive Edge
8mA, 8mA
2V ~ 5.5V
2 µA
4 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SSOP
8-VFSOP (0.091", 2.30mm Width)
15,071
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.14265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
115 MHz
9.3ns @ 5V, 50pF
Positive Edge
8mA, 8mA
2V ~ 5.5V
2 µA
4 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SSOP
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
36,314
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.11961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Push-Pull
1
1
200 MHz
4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SSOP
8-VFSOP (0.091", 2.30mm Width)
27,840
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.19308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
67 MHz
26ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
2 µA
5 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SSOP
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
14-TSSOP
74VHC74FT
IC FF D-TYPE DUAL 1BIT 14TSSOP
Toshiba Semiconductor and Storage
2,391
In Stock
1 : $1.04000
Cut Tape (CT)
2,500 : $0.22309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
115 MHz
9.3ns @ 5V, 50pF
Positive Edge
8mA, 8mA
2V ~ 5.5V
2 µA
4 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
2,336
In Stock
1 : $1.25000
Tube
-
Tube
Active
Reset
D-Type
Complementary
2
1
20 MHz
90ns @ 15V, 50pF
Positive Edge
3.4mA, 3.4mA
3V ~ 18V
120 µA
5 pF
-40°C ~ 85°C (TA)
-
-
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
20-TSSOP
74VHC574FT
IC FF D-TYPE SNGL 8BIT 20TSSOP
Toshiba Semiconductor and Storage
21,923
In Stock
1 : $1.28000
Cut Tape (CT)
2,500 : $0.28569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
115 MHz
10.6ns @ 5V, 50pF
Positive Edge
8mA, 8mA
2V ~ 5.5V
4 µA
4 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
14-SOIC
74HC74D
IC FF D-TYPE DUAL 1BIT 14SOIC
Toshiba Semiconductor and Storage
1,229
In Stock
1 : $1.42000
Cut Tape (CT)
2,500 : $0.32318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Set(Preset) and Reset
D-Type
Complementary
2
1
67 MHz
26ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
2 µA
5 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
1,009
In Stock
1 : $1.60000
Tube
Tube
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
59 MHz
33ns @ 6V, 150pF
Positive Edge
7.8mA, 7.8mA
2V ~ 6V
4 µA
5 pF
-40°C ~ 85°C (TA)
-
-
Through Hole
20-DIP
20-DIP (0.300", 7.62mm)
2,259
In Stock
1 : $1.68000
Tube
Tube
Active
Reset
D-Type
Non-Inverted
1
8
66 MHz
25ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
4 µA
5 pF
-40°C ~ 85°C (TA)
-
-
Through Hole
20-DIP
20-DIP (0.300", 7.62mm)
74HC374D
74HC273D
IC FF D-TYPE SNGL 8BIT 20SOIC
Toshiba Semiconductor and Storage
40,680
In Stock
1 : $1.71000
Cut Tape (CT)
2,000 : $0.41191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Master Reset
D-Type
Non-Inverted
1
8
66 MHz
25ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
4 µA
3 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
74HC374D
74HC374D
IC FF D-TYPE SNGL 8BIT 20SOIC
Toshiba Semiconductor and Storage
5,691
In Stock
1 : $1.71000
Cut Tape (CT)
2,000 : $0.41191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
90 MHz
32ns @ 6V, 150pF
Positive Edge
7.8mA, 7.8mA
2V ~ 6V
4 µA
3 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20-SOIC
74HC574D
IC FF D-TYPE SNGL 8BIT 20SOIC
Toshiba Semiconductor and Storage
2,915
In Stock
1 : $1.94000
Cut Tape (CT)
2,000 : $0.47792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Standard
D-Type
Tri-State, Non-Inverted
1
8
59 MHz
33ns @ 6V, 150pF
Positive Edge
7.8mA, 7.8mA
2V ~ 6V
4 µA
5 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
4,625
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.14265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Push-Pull
1
1
200 MHz
4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SSOP
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
74VHC9541FT
74VHCV574FT
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Toshiba Semiconductor and Storage
4,948
In Stock
1 : $1.22000
Cut Tape (CT)
2,500 : $0.26658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
135 MHz
10.6ns @ 5V, 50pF
Positive Edge
16mA, 16mA
1.8V ~ 5.5V
2 µA
4 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOPB
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
74VHC273FT
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Toshiba Semiconductor and Storage
5,709
In Stock
1 : $1.31000
Cut Tape (CT)
2,500 : $0.29200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Master Reset
D-Type
Non-Inverted
1
8
110 MHz
11ns @ 5V, 50pF
Positive Edge
8mA, 8mA
2V ~ 5.5V
4 µA
4 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOPB
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
74LCX574FT
IC FF D-TYPE SNGL 8BIT 20TSSOP
Toshiba Semiconductor and Storage
2,402
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $0.29619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
150 MHz
8.5ns @ 3.3V, 50pF
Positive Edge
24mA, 24mA
1.65V ~ 3.6V
10 µA
7 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
74LCX273FT
74LCX273FT
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Toshiba Semiconductor and Storage
16,274
In Stock
1 : $0.99000
Cut Tape (CT)
2,500 : $0.20970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Reset
D-Type
Non-Inverted
1
8
135 MHz
9.5ns @ 3.3V, 50pF
Positive Edge
24mA, 24mA
1.65V ~ 3.6V
40 µA
7 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOPB
20-TSSOP (0.173", 4.40mm Width)
74VHC9541FT
74VHC374FT
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Toshiba Semiconductor and Storage
4,868
In Stock
1 : $1.17000
Cut Tape (CT)
2,500 : $0.25370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
120 MHz
10.1ns @ 5V, 50pF
Positive Edge
8mA, 8mA
2V ~ 5.5V
4 µA
4 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOPB
20-TSSOP (0.173", 4.40mm Width)
74VHC9541FT
74VHC9273FT
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Toshiba Semiconductor and Storage
1,786
In Stock
1 : $1.17000
Cut Tape (CT)
2,500 : $0.25370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Master Reset
D-Type
Non-Inverted
1
8
100 MHz
12.1ns @ 5V, 50pF
Positive Edge
8mA, 8mA
2V ~ 5.5V
4 µA
4 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOPB
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
74VHCT574AFT
IC FF D-TYPE SNGL 8BIT 20TSSOP
Toshiba Semiconductor and Storage
2,156
In Stock
1 : $1.31000
Cut Tape (CT)
2,500 : $0.29200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
140 MHz
10.4ns @ 5V, 50pF
Positive Edge
8mA, 8mA
4.5V ~ 5.5V
4 µA
4 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
16 TSSOP
74VHC174FT
IC FF D-TYPE SNGL 6BIT 16TSSOPB
Toshiba Semiconductor and Storage
1,885
In Stock
1 : $0.91000
Cut Tape (CT)
2,500 : $0.19157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Master Reset
D-Type
Non-Inverted
1
6
120 MHz
9.2ns @ 5V, 50pF
Positive Edge
8mA, 8mA
2V ~ 5.5V
4 µA
4 pF
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOPB
16-TSSOP (0.173", 4.40mm Width)
IC FF D-TYPE SNGL 8BIT 20TSSOP
74LCX374FT
IC FF D-TYPE SNGL 8BIT 20TSSOP
Toshiba Semiconductor and Storage
2,039
In Stock
1 : $1.28000
Cut Tape (CT)
2,500 : $0.28569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
150 MHz
8.5ns @ 3.3V, 50pF
Positive Edge
24mA, 24mA
1.65V ~ 3.6V
10 µA
7 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
1,980
In Stock
1 : $2.42000
Cut Tape (CT)
2,000 : $0.52000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Reset
D-Type
Non-Inverted
1
8
150 MHz
9.6ns @ 5V, 50pF
Positive Edge
24mA, 24mA
2V ~ 5.5V
8 µA
5 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 61

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.