Flip Flops

Results: 130
Series
-*100ES74ALVCH74FCT74HC74HCT74LVC74LVCH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyObsolete
Function
Master ResetResetSet(Preset) and ResetStandard
Type
D-TypeJK Type
Output Type
ComplementaryNon-InvertedTri-StateTri-State, InvertedTri-State, Non-Inverted
Number of Elements
124
Number of Bits per Element
1348920
Clock Frequency
40 MHz50 MHz60 MHz71 MHz76 MHz79 MHz81 MHz83 MHz95 MHz122 MHz137 MHz150 MHz1.2 GHz
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF4.2ns @ 3.3V, 50pF4.3ns @ 3.3V, 50pF4.5ns @ 3.3V, 50pF4.6ns @ 3.3V, 50pF5.2ns @ 5V, 50pF6.2ns @ 3.3V, 30pF6.2ns @ 3.3V, 50pF6.2ns @ 50pF6.5ns @ 5V, 50pF7.2ns @ 50pF7.2ns @ 5V, 50pF
Trigger Type
Negative EdgePositive Edge
Current - Output High, Low
5.2mA, 5.2mA6mA, 6mA7.8mA, 7.8mA12mA, 12mA12mA, 48mA15mA, 12mA15mA, 48mA24mA, 2.6mA24mA, 24mA32mA, 12mA32mA, 64mA-
Voltage - Supply
-2.375V ~ -3.8V2V ~ 6V2.3V ~ 3.6V2.7V ~ 3.6V4.5V ~ 5.5V4.75V ~ 5.25V
Current - Quiescent (Iq)
4 µA8 µA10 µA40 µA500 µA1 mA1.5 mA40 mA
Input Capacitance
3.5 pF4.5 pF5 pF6 pF10 pF
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-20°C ~ 75°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
14-CERDIP14-CFlatpack20-CDIP20-LCC (8.89x8.89)20-PDIP20-QSOP20-SOIC20-SSOP24-QSOP24-SOIC48-SSOP48-TSSOP48-TVSOP56-SSOP
Package / Case
14-CDIP (0.300", 7.62mm)14-CFlatpack20-CDIP (0.300", 7.62mm)20-DIP (0.300", 7.62mm)20-LCC20-SOIC (0.295", 7.50mm Width)20-SSOP (0.154", 3.90mm Width)20-SSOP (0.209", 5.30mm Width)24-SOIC (0.295", 7.50mm Width)24-SSOP (0.154", 3.90mm Width)48-BSSOP (0.295", 7.50mm Width)48-TFSOP (0.173", 4.40mm Width)48-TFSOP (0.240", 6.10mm Width)56-BSSOP (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
130Results
Applied FiltersRemove All

Showing
of 130
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
502
In Stock
1 : $2.47000
Tube
Tube
ActiveStandardD-TypeTri-State, Non-Inverted28-6.2ns @ 3.3V, 50pFPositive Edge12mA, 12mA2.7V ~ 3.6V10 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount48-TSSOP48-TFSOP (0.240", 6.10mm Width)
9,000
Marketplace
1,015 : $0.45900
Bulk
*
Bulk
Active----------------
10,000
Marketplace
706 : $0.65790
Bulk
Bulk
ActiveSet(Preset) and ResetJK TypeComplementary2171 MHz30ns @ 6V, 50pFNegative Edge5.2mA, 5.2mA2V ~ 6V4 µA3.5 pF-40°C ~ 125°C (TA)---
8,000
Marketplace
706 : $0.65790
Bulk
Bulk
ActiveSet(Preset) and ResetJK TypeComplementary2171 MHz30ns @ 6V, 50pFNegative Edge5.2mA, 5.2mA2V ~ 6V4 µA3.5 pF-40°C ~ 125°C (TA)---
7,376
Marketplace
706 : $0.65790
Bulk
Bulk
ActiveResetJK TypeComplementary2183 MHz27ns @ 6V, 50pFNegative Edge5.2mA, 5.2mA2V ~ 6V4 µA3.5 pF-40°C ~ 125°C (TA)---
6,000
Marketplace
706 : $0.65790
Bulk
Bulk
ActiveSet(Preset) and ResetJK TypeComplementary2171 MHz30ns @ 6V, 50pFNegative Edge5.2mA, 5.2mA2V ~ 6V4 µA3.5 pF-40°C ~ 125°C (TA)---
5,000
Marketplace
706 : $0.65790
Bulk
Bulk
ActiveMaster ResetD-TypeTri-State, Non-Inverted1495 MHz30ns @ 6V, 50pFPositive Edge7.8mA, 7.8mA2V ~ 6V4 µA3.5 pF-40°C ~ 125°C (TA)---
2,000
Marketplace
706 : $0.65790
Bulk
Bulk
ActiveResetJK TypeComplementary2183 MHz27ns @ 6V, 50pFNegative Edge5.2mA, 5.2mA2V ~ 6V4 µA3.5 pF-40°C ~ 125°C (TA)---
CYPCYPS25FL128P0XMFI011
74LS112FPEL-E
DUAL JK FLIP-FLOP, SET AND RESET
Renesas Electronics Corporation
8,000
Marketplace
601 : $0.76501
Bulk
*
Bulk
Active----------------
4,000
Marketplace
601 : $0.76501
Bulk
*
Bulk
Active----------------
4,000
Marketplace
601 : $0.76501
Bulk
*
Bulk
Active----------------
74HC597P-E
74LS112P-E
DUAL JK FLIP-FLOP, SET AND RESET
Renesas Electronics Corporation
3,000
Marketplace
601 : $0.76501
Bulk
*
Bulk
Active----------------
CYPCYPS25FL128P0XMFI011
74LS175FP-E
HEX / QUAD D-TYPE FLIP-FLOPS
Renesas Electronics Corporation
6,462
Marketplace
464 : $0.99450
Bulk
*
Bulk
Active----------------
26,000
Marketplace
378 : $1.20870
Bulk
Bulk
ActiveSet(Preset) and ResetJK TypeComplementary2181 MHz16ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V4 µA3.5 pF-40°C ~ 125°C (TA)---
3,000
Marketplace
325 : $1.40760
Bulk
Bulk
ActiveMaster ResetD-TypeNon-Inverted18122 MHz26ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V8 µA3.5 pF-40°C ~ 125°C (TA)---
9,800
Marketplace
296 : $1.56061
Bulk
Bulk
ObsoleteStandardD-TypeTri-State, Inverted18137 MHz28ns @ 6V, 50pFPositive Edge7.8mA, 7.8mA2V ~ 6V8 µA3.5 pF-40°C ~ 125°C (TA)---
CYPCYPS25FL128P0XMFI011
74LS174FP-E
HEX / QUAD D-TYPE FLIP-FLOPS
Renesas Electronics Corporation
5,000
Marketplace
296 : $1.56061
Bulk
*
Bulk
Active----------------
3,000
Marketplace
296 : $1.56061
Bulk
Bulk
ObsoleteStandardD-TypeTri-State, Inverted18137 MHz28ns @ 6V, 50pFPositive Edge7.8mA, 7.8mA2V ~ 6V8 µA3.5 pF-40°C ~ 125°C (TA)---
3,000
Marketplace
296 : $1.56061
Bulk
Bulk
ObsoleteStandardD-TypeTri-State, Inverted18137 MHz28ns @ 6V, 50pFPositive Edge7.8mA, 7.8mA2V ~ 6V8 µA3.5 pF-40°C ~ 125°C (TA)---
2,949
Marketplace
286 : $1.60650
Bulk
Bulk
ActiveStandardD-TypeNon-Inverted1883 MHz27ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V8 µA3.5 pF-40°C ~ 125°C (TA)---
1,963
Marketplace
286 : $1.60650
Bulk
Bulk
ActiveStandardD-TypeTri-State, Non-Inverted1876 MHz33ns @ 4.5V, 50pFPositive Edge6mA, 6mA4.5V ~ 5.5V8 µA3.5 pF-40°C ~ 125°C (TA)---
7,000
Marketplace
270 : $1.69830
Bulk
Bulk
ActiveStandardD-TypeTri-State, Inverted1860 MHz28ns @ 6V, 50pFPositive Edge7.8mA, 7.8mA2V ~ 6V8 µA10 pF-55°C ~ 125°C (TA)---
74HC564P-E
74HCT564P-E
IC FF D-TYPE SNGL 8BIT 20DIP
Renesas Electronics Corporation
3,000
Marketplace
204 : $2.26441
Bulk
Bulk
ActiveStandardD-TypeTri-State, Inverted1850 MHz35ns @ 4.5V, 50pFPositive Edge6mA, 6mA4.5V ~ 5.5V8 µA10 pF-55°C ~ 125°C (TA)---
11,000
Marketplace
198 : $2.32561
Bulk
*
Bulk
Active----------------
1,442
In Stock
1 : $2.43000
Tube
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted28-6.5ns @ 5V, 50pFPositive Edge24mA, 24mA4.5V ~ 5.5V500 µA3.5 pF-40°C ~ 85°C (TA)Surface Mount48-TSSOP48-TFSOP (0.240", 6.10mm Width)
Showing
of 130

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.