Buffers, Drivers, Receivers, Transceivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOPB
74VHCV07FT
IC BUF NON-INVERT 5.5V 14TSSOPB
Toshiba Semiconductor and Storage
6,710
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.17892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
6
1
Schmitt Trigger
Open Drain
-, 16mA
1.8V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOPB
20 TSSOP
74VHCV245FT
IC TXRX NON-INVERT 5.5V 20TSSOP
Toshiba Semiconductor and Storage
2,009
In Stock
1 : $1.19000
Cut Tape (CT)
2,500 : $0.26280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
Schmitt Trigger
3-State
16mA, 16mA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
74LCX273FT
74VHCV541FT
IC BUF NON-INVERT 5.5V 20TSSOP
Toshiba Semiconductor and Storage
8,171
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.27550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
16mA, 16mA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOPB
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.