Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Logic Level - Low | Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,000 Marketplace | 2,197 : $0.20020 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
42,000 Marketplace | 2,197 : $0.20020 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
30,000 Marketplace | 2,197 : $0.20020 Bulk | Bulk | Active | NAND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 20 µA | 2mA, 2mA | 0.8V | 2V | 12ns @ 4.5V, 50pF | -40°C ~ 125°C | - | - | - | |||
24,000 Marketplace | 1,599 : $0.27170 Bulk | Bulk | Active | NOR Gate | 1 | 2 | - | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | CMPAK-6 | 6-TSSOP, SC-88, SOT-363 | |||
18,000 Marketplace | 1,599 : $0.27170 Bulk | Bulk | Active | Inverter | 1 | 1 | - | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | CMPAK-6 | 6-TSSOP, SC-88, SOT-363 | |||
12,000 Marketplace | 1,599 : $0.27170 Bulk | Bulk | Active | AND Gate | 1 | 2 | - | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | CMPAK-6 | 6-TSSOP, SC-88, SOT-363 | |||
12,000 Marketplace | 1,599 : $0.27170 Bulk | Bulk | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | CMPAK-6 | 6-TSSOP, SC-88, SOT-363 | |||
9,000 Marketplace | 1,599 : $0.27170 Bulk | Bulk | Active | OR Gate | 1 | 2 | - | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | CMPAK-6 | 6-TSSOP, SC-88, SOT-363 | |||
9,000 Marketplace | 1,173 : $0.37180 Bulk | Bulk | Active | NAND Gate | 2 | 4 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -40°C ~ 125°C | - | - | - | |||
6,000 Marketplace | 1,173 : $0.37180 Bulk | Bulk | Active | NAND Gate | 2 | 4 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -40°C ~ 125°C | - | - | - | |||
8,000 Marketplace | 1,099 : $0.38610 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
7,000 Marketplace | 1,099 : $0.38610 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,000 Marketplace | 1,099 : $0.38610 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
10,000 Marketplace | 1,034 : $0.41470 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
8,000 Marketplace | 977 : $0.44330 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,000 Marketplace | 926 : $0.45760 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
33,000 Marketplace | 902 : $0.47190 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
10,000 Marketplace | 677 : $0.62920 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,000 Marketplace | 677 : $0.62920 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
32,000 Marketplace | 586 : $0.72930 Bulk | Bulk | Active | NAND Gate | 1 | 8 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 22ns @ 6V, 50pF | -40°C ~ 125°C | - | - | - | |||
10,000 Marketplace | 586 : $0.72930 Bulk | Bulk | Active | NAND Gate | 1 | 8 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 22ns @ 6V, 50pF | -40°C ~ 125°C | - | - | - | |||
30,000 Marketplace | 533 : $0.80081 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,605 Marketplace | 533 : $0.80081 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,109 Marketplace | 533 : $0.80081 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
8,875 Marketplace | 518 : $0.82940 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |