Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Current - Quiescent (Iq) | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,500 Marketplace | 800 : $0.54340 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
32,280 Marketplace | 765 : $0.55770 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
7,332 Marketplace | 765 : $0.55770 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
7,050 Marketplace | 409 : $1.04391 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,000 Marketplace | 352 : $1.21551 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,775 Marketplace | 252 : $1.70171 Bulk | Bulk | Active | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 29ns @ 6V, 50pF | 8 µA | -40°C ~ 125°C | - | - | - | |||
12,198 Marketplace | 249 : $1.73028 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
7,000 Marketplace | 245 : $1.75890 Bulk | Bulk | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 2V ~ 6V | 5.2mA, 5.2mA | 33ns @ 6V, 50pF | 8 µA | -40°C ~ 125°C | - | - | - | |||
3,293 Marketplace | 238 : $1.80181 Bulk | Bulk | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 4mA, 4mA | 34ns @ 4.5V, 50pF | 8 µA | -40°C ~ 125°C | - | - | - | |||
22,124 Marketplace | 205 : $2.10210 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
14,000 Marketplace | 205 : $2.10210 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,600 Marketplace | 205 : $2.10210 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,000 Marketplace | 205 : $2.10210 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,493 Marketplace | 205 : $2.10210 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,482 Marketplace | 205 : $2.10210 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
18,327 Marketplace | 176 : $2.44528 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,000 Marketplace | 176 : $2.44528 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,000 Marketplace | 176 : $2.44528 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
747 Marketplace | 176 : $2.44528 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,000 Marketplace | 153 : $2.81712 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | |||
596 Marketplace | 145 : $2.97441 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,000 Marketplace | 51 : $8.46569 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
618 In Stock | 1 : $4.42000 Tube | Tube | Active | Identity Comparator | 8 | Active Low | A=B | 4.75V ~ 5.25V | 15mA, 48mA | 7.2ns @ 5V, 50pF | 10 µA | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
0 Marketplace | 1,503 : $0.24310 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 1,336 : $0.27170 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - |