Liquid Cooling, Heating

Results: 4
Product Type
Active, Recirculating ChillerActive, Recirculating Chiller/Heater
Power - Cooling
149 W290 W
Current
4.7 A8.5 A
Flow Rate
0.76GPM (2.9LPM)0.87GPM (3.3LPM)
Power Input
294W507W
Fluid Capacity
250ML (8.4 oz)450ML (15.2 oz)
Weight
24 lbs (10.9 kg)30 lbs (13.6 kg)
Dimensions - Overall
13.31" L x 7.99" W x 15.39" H (338.0mm x 203.0mm x 391.0mm)13.82" L x 7.68" W x 11.97" H (351.0mm x 195.1mm x 304.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Power - Cooling
Current
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Operating Temperature
Connection Type
Weight
Dimensions - Overall
Ratings
Features
MRC300,DH2,DV
385755-001
RECIRC CHILLER 3.3LPM 290W 8.5A
Laird Thermal Systems, Inc.
2
In Stock
1 : $4,365.19000
Box
Box
Active
Active, Recirculating Chiller
290 W
8.5 A
115 ~ 240VAC
0.87GPM (3.3LPM)
507W
-
450ML (15.2 oz)
4°C ~ 45°C
3/8" Quick Connect
30 lbs (13.6 kg)
13.31" L x 7.99" W x 15.39" H (338.0mm x 203.0mm x 391.0mm)
UL61010-1
Temperature Control
MRC300,DH2,HT,DV
385760-001
RECIRC CHILLR/HEATER 3.3LPM 290W
Laird Thermal Systems, Inc.
7
In Stock
1 : $4,648.80000
Box
Box
Active
Active, Recirculating Chiller/Heater
290 W
8.5 A
115 ~ 240VAC
0.87GPM (3.3LPM)
507W
-
450ML (15.2 oz)
4°C ~ 45°C
3/8" Quick Connect
30 lbs (13.6 kg)
13.31" L x 7.99" W x 15.39" H (338.0mm x 203.0mm x 391.0mm)
UL61010-1
Temperature Control
MRC150,DH2,DV
385736-001
RECIRC CHILLER 2.9LPM 149W 4.7A
Laird Thermal Systems, Inc.
1
In Stock
1 : $3,738.90000
Box
Box
Active
Active, Recirculating Chiller
149 W
4.7 A
115 ~ 240VAC
0.76GPM (2.9LPM)
294W
-
250ML (8.4 oz)
4°C ~ 45°C
3/8" Quick Connect
24 lbs (10.9 kg)
13.82" L x 7.68" W x 11.97" H (351.0mm x 195.1mm x 304.0mm)
UL61010-1
Temperature Control
MRC150,DH2,HT,DV
385737-001
RECIRC CHILLR/HEATER 2.9LPM 149W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : $4,001.24000
Box
Box
Active
Active, Recirculating Chiller/Heater
149 W
4.7 A
115 ~ 240VAC
0.76GPM (2.9LPM)
294W
-
250ML (8.4 oz)
4°C ~ 45°C
3/8" Quick Connect
24 lbs (10.9 kg)
13.82" L x 7.68" W x 11.97" H (351.0mm x 195.1mm x 304.0mm)
UL61010-1
Temperature Control
Showing
of 4

Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.