Comparators

Results: 79
Stocking Options
Environmental Options
Media
Exclude
79Results
Applied FiltersRemove All

Showing
of 79
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
IC COMPARATOR 1 GEN PUR SC70-5
TS9001-1IJ5
IC COMPARATOR 1 GEN PUR SC70-5
Silicon Labs
0
In Stock
Obsolete
-
Strip
Obsolete
General Purpose
1
Push-Pull
1.6V ~ 5.5V
5mV @ 5V
0.001µA @ 5V
50mA
1.3µA
60dB PSRR
50µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
TS9001-1IJ5T
IC COMPARATOR 1 GEN PUR SC70-5
Silicon Labs
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
Push-Pull
1.6V ~ 5.5V
5mV @ 5V
0.001µA @ 5V
50mA
1.3µA
60dB PSRR
50µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
TS9001-2IJ5
IC COMPARATOR 1 GEN PUR SC70-5
Silicon Labs
0
In Stock
Obsolete
-
Strip
Obsolete
General Purpose
1
Open-Drain
1.6V ~ 5.5V
5mV @ 5V
0.001µA @ 5V
50mA
1.3µA
60dB PSRR
28µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
TS9001-2IJ5T
IC COMPARATOR 1 GEN PUR SC70-5
Silicon Labs
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
Open-Drain
1.6V ~ 5.5V
5mV @ 5V
0.001µA @ 5V
50mA
1.3µA
60dB PSRR
28µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
8-TSSOP 8-MSOP
TS9002IM8
IC COMPARATOR 2 W/VOLT REF 8MSOP
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
with Voltage Reference
2
CMOS, Complementary, TTL
2.5V ~ 11V, ±1.25V ~ 5.5V
3.5mV @ 2.5V
10pA @ 2.5V
40mA
4µA
80dB CMRR, 80dB PSRR
7µs
50mV
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-TSSOP 8-MSOP
TS9002IM8T
IC COMPARATOR 2 W/VOLT REF 8MSOP
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
with Voltage Reference
2
CMOS, Complementary, TTL
2.5V ~ 11V, ±1.25V ~ 5.5V
3.5mV @ 2.5V
10pA @ 2.5V
40mA
4µA
80dB CMRR, 80dB PSRR
7µs
50mV
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
EFM8BB10F8I-A-SOIC16
TS9004ISN16
IC COMPARATR 4 W/VOLT REF 16SOIC
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
with Voltage Reference
4
CMOS, Complementary, TTL
2.5V ~ 11V, ±1.25V ~ 5.5V
-
-
40mA
5.1µA
80dB CMRR, 80dB PSRR
7µs
-
-40°C ~ 85°C
16-SOIC (0.154", 3.90mm Width)
Surface Mount
16-SOIC
EFM8BB10F8I-A-SOIC16
TS9004ISN16T
IC COMPARATR 4 W/VOLT REF 16SOIC
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
with Voltage Reference
4
CMOS, Complementary, TTL
2.5V ~ 11V, ±1.25V ~ 5.5V
-
-
40mA
5.1µA
80dB CMRR, 80dB PSRR
7µs
-
-40°C ~ 85°C
16-SOIC (0.154", 3.90mm Width)
Surface Mount
16-SOIC
IC COMPARATOR 1 W/VOLT REF SC70
TSM9117EXK+
IC COMPARATOR 1 W/VOLT REF SC70
Silicon Labs
0
In Stock
Obsolete
Strip
Obsolete
with Voltage Reference
1
Push-Pull
1.6V ~ 5.5V
5mV
0.001µA
50mA
1.3µA
80dB PSRR
40µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
IC COMPARATOR 1 W/VOLT REF SC70
TSM9117EXK+T
IC COMPARATOR 1 W/VOLT REF SC70
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
with Voltage Reference
1
Push-Pull
1.6V ~ 5.5V
5mV
0.001µA
50mA
1.3µA
80dB PSRR
40µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
IC COMPARATOR 1 W/VOLT REF SC70
TSM9118EXK+
IC COMPARATOR 1 W/VOLT REF SC70
Silicon Labs
0
In Stock
Obsolete
Strip
Obsolete
with Voltage Reference
1
Open-Drain
1.6V ~ 5.5V
5mV
0.001µA
50mA
1.3µA
80dB PSRR
45µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
IC COMPARATOR 1 W/VOLT REF SC70
TSM9118EXK+T
IC COMPARATOR 1 W/VOLT REF SC70
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
with Voltage Reference
1
Open-Drain
1.6V ~ 5.5V
5mV
0.001µA
50mA
1.3µA
80dB PSRR
45µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
TSM9119EXK+
IC COMPARATOR 1 GEN PUR SC70-5
Silicon Labs
0
In Stock
Obsolete
Strip
Obsolete
General Purpose
1
Push-Pull
1.6V ~ 5.5V
5mV
0.001µA
50mA
800nA
66.02dB CMRR, 80dB PSRR
40µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
TSM9119EXK+T
IC COMPARATOR 1 GEN PUR SC70-5
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
General Purpose
1
Push-Pull
1.6V ~ 5.5V
5mV
0.001µA
50mA
800nA
66.02dB CMRR, 80dB PSRR
40µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
TSM9120EXK+
IC COMPARATOR 1 GEN PUR SC70-5
Silicon Labs
0
In Stock
Obsolete
Strip
Obsolete
General Purpose
1
Open-Drain
1.6V ~ 5.5V
5mV
0.001µA
50mA
800nA
66.02dB CMRR, 80dB PSRR
45µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
TSM9120EXK+T
IC COMPARATOR 1 GEN PUR SC70-5
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
General Purpose
1
Open-Drain
1.6V ~ 5.5V
5mV
0.001µA
50mA
800nA
66.02dB CMRR, 80dB PSRR
45µs
4mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
8-SOIC
TSM917ESA+T
IC COMPARATOR 1 W/VOLT REF 8SOIC
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
with Voltage Reference
1
Push-Pull
1.8V ~ 5.5V
5mV
0.001µA
50mA
680nA
80dB PSRR
95µs
4mV
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
SC-74A, SOT-753
TSM917EUK+
IC COMPARATOR 1 W/VOLT REF SOT23
Silicon Labs
0
In Stock
Obsolete
Strip
Obsolete
with Voltage Reference
1
Push-Pull
1.8V ~ 5.5V
5mV
0.001µA
50mA
680nA
80dB PSRR
95µs
4mV
-40°C ~ 85°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
SC-74A, SOT-753
TSM917EUK+T
IC COMPARATOR 1 W/VOLT REF SOT23
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
with Voltage Reference
1
Push-Pull
1.8V ~ 5.5V
5mV
0.001µA
50mA
680nA
80dB PSRR
95µs
4mV
-40°C ~ 85°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
8-SOIC
TSM921CSA+
IC COMPARATOR 1 W/VOLT REF 8SOIC
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
with Voltage Reference
1
CMOS, Push-Pull, TTL
2.5V ~ 11V, ±1.25V ~ 5.5V
10mV @ 2.5V
-
40mA
3.2µA
80dB CMRR, 80dB PSRR
12µs
50mV
0°C ~ 70°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-SOIC
TSM921CSA+T
IC COMPARATOR 1 W/VOLT REF 8SOIC
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
with Voltage Reference
1
CMOS, Push-Pull, TTL
2.5V ~ 11V, ±1.25V ~ 5.5V
10mV @ 2.5V
-
40mA
3.2µA
80dB CMRR, 80dB PSRR
12µs
50mV
0°C ~ 70°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-TSSOP 8-MSOP
TSM921CUA+
IC COMPARATOR 1 W/VOLT REF 8MSOP
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
with Voltage Reference
1
CMOS, Push-Pull, TTL
2.5V ~ 11V, ±1.25V ~ 5.5V
10mV @ 2.5V
-
40mA
3.2µA
80dB CMRR, 80dB PSRR
12µs
50mV
0°C ~ 70°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-TSSOP 8-MSOP
TSM921CUA+T
IC COMPARATOR 1 W/VOLT REF 8MSOP
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
with Voltage Reference
1
CMOS, Push-Pull, TTL
2.5V ~ 11V, ±1.25V ~ 5.5V
10mV @ 2.5V
-
40mA
3.2µA
80dB CMRR, 80dB PSRR
12µs
50mV
0°C ~ 70°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-SOIC
TSM921ESA+
IC COMPARATOR 1 W/VOLT REF 8SOIC
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
with Voltage Reference
1
CMOS, Push-Pull, TTL
2.5V ~ 11V, ±1.25V ~ 5.5V
10mV @ 2.5V
-
40mA
3.2µA
80dB CMRR, 80dB PSRR
12µs
50mV
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-SOIC
TSM921ESA+T
IC COMPARATOR 1 W/VOLT REF 8SOIC
Silicon Labs
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
with Voltage Reference
1
CMOS, Push-Pull, TTL
2.5V ~ 11V, ±1.25V ~ 5.5V
10mV @ 2.5V
-
40mA
3.2µA
80dB CMRR, 80dB PSRR
12µs
50mV
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 79

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.