Analog Multipliers, Dividers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Number of Bits/Stages
Package / Case
Supplier Device Package
AD737ARZ-RL7
AD633JRZ-R7
IC MULTIPLIER ANALOG 8-SOIC
Analog Devices Inc.
29
In Stock
1 : $24.41000
Cut Tape (CT)
750 : $12.85284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog Multiplier
4-Quadrant
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~N-8~N~8 Top View
AD633ANZ
IC ANALOG MULTIPLIER 8-DIP
Analog Devices Inc.
507
In Stock
1 : $30.46000
Tube
-
Tube
Active
Analog Multiplier
4-Quadrant
8-DIP (0.300", 7.62mm)
8-PDIP
16-SOIC
MPY634KU
IC WIDE BW PREC MULT 16-SOIC
Texas Instruments
463
In Stock
1 : $50.67000
Tube
Bulk
Tube
Active
Analog Multiplier
4-Quadrant
16-SOIC (0.295", 7.50mm Width)
16-SOIC
14 DPIP
AD734ANZ
IC MULT/DIV 4-QUADRANT 14-DIP
Analog Devices Inc.
77
In Stock
1 : $71.88000
Tube
-
Tube
Active
Analog Multiplier
4-Quadrant
14-DIP (0.300", 7.62mm)
14-PDIP
Showing
of 4

Analog Multipliers, Dividers


Analog multipliers take two or more analog signals and produce an output which is their product or the sum of multiple products. Such circuits can be used to implement related functions such as squares (apply same signal to both inputs) and square roots. Applications may include variable gain amplifiers, ring modulators, product detectors, mixers, gain control, true RMS converters, and pulse amplitude modulators (PAMs).