Power Instrumentation, Op Amps, Buffer Amps

Results: 93
Stocking Options
Environmental Options
Media
Exclude
93Results
Applied FiltersRemove All

Showing
of 93
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LM2592HVT-3.3/NOPB
LM675T/NOPB
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
3,191
In Stock
1 : $9.43000
Tube
-
Tube
Active
Power
1
-
8V/µs
5.5 MHz
-
200 nA
1 mV
18mA
3 A
10 V
60 V
0°C ~ 70°C
-
-
Through Hole
TO-220-5 Formed Leads
TO-220-5
LP3853ESX-2.5/NOPB
OPA544F/500
IC POWER 1 CIRCUIT DDPAK/TO263-5
Texas Instruments
507
In Stock
2,194
Marketplace
1 : $31.02000
Cut Tape (CT)
500 : $20.06706
Tape & Reel (TR)
25 : $19.09600
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Power
1
-
8V/µs
1.4 MHz
-
15 pA
1 mV
12mA
2 A
20 V
70 V
-40°C ~ 85°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
TO-220-5
OPA544T
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
523
In Stock
1 : $31.02000
Tube
-
Tube
Active
Power
1
-
8V/µs
1.4 MHz
-
15 pA
1 mV
12mA
2 A
20 V
70 V
-40°C ~ 85°C
-
-
Through Hole
TO-220-5
TO-220-5
TO-263
OPA548FKTWT
IC POWER 1 CIRCUIT DDPAK/TO263-7
Texas Instruments
1,028
In Stock
1 : $35.59000
Cut Tape (CT)
250 : $23.80224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
1
-
10V/µs
1 MHz
-
100 nA
2 mV
17mA
5 A
8 V
60 V
-40°C ~ 85°C
-
-
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
LP3853ESX-2.5/NOPB
OPA544FKTTT
IC POWER 1 CIRCUIT DDPAK/TO263-5
Texas Instruments
817
In Stock
1 : $36.64000
Cut Tape (CT)
250 : $24.55616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
1
-
8V/µs
1.4 MHz
-
15 pA
1 mV
12mA
2 A
20 V
70 V
-40°C ~ 85°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
TO-220-11 Pkg
OPA541AP
IC POWER 1 CIRCUIT TO220-11
Texas Instruments
227
In Stock
1 : $42.58000
Tube
-
Tube
Active
Power
1
-
10V/µs
1.6 MHz
-
4 pA
2 mV
20mA
10 A
20 V
70 V
-25°C ~ 85°C
-
-
Through Hole
TO-220-11 Formed Leads
TO-220-11
11-PFM Pkg
OPA549S
IC OPAMP POWER 1 CIRC 11PWRPACK
Texas Instruments
5,256
In Stock
1 : $44.55000
Tube
-
Tube
Active
Power
1
-
9V/µs
900 kHz
-
100 nA
1 mV
26mA
10 A
8 V
60 V
-40°C ~ 85°C
-
-
Through Hole
TO-220-11, Power Package
11-Power Package
TO-220-11 Pkg
OPA549T
IC POWER 1 CIRCUIT TO220-11
Texas Instruments
552
In Stock
1 : $44.55000
Tube
-
Tube
Active
Power
1
-
9V/µs
900 kHz
-
100 nA
1 mV
26mA
10 A
8 V
60 V
-40°C ~ 85°C
-
-
Through Hole
TO-220-11 Formed Leads
TO-220-11
11-PFM Pkg
OPA549MKVC
IC OPAMP POWER 1 CIRC 11PWRPACK
Texas Instruments
337
In Stock
1 : $60.70000
Tube
-
Tube
Active
Power
1
-
9V/µs
900 kHz
-
100 nA
1 mV
26mA
10 A
8 V
60 V
-55°C ~ 125°C
-
-
Through Hole
TO-220-11, Power Package
11-Power Package
OPA2541AM
OPA541BM
IC POWER 1 CIRCUIT TO3-8
Texas Instruments
55
In Stock
1 : $402.47000
Tube
-
Tube
Not For New Designs
Power
1
-
10V/µs
1.6 MHz
-
4 pA
100 µV
20mA
10 A
20 V
80 V
-25°C ~ 85°C
-
-
Through Hole
TO-3-8
TO-3-8
MC14046BDWG
TCA0372BDWR2G
IC POWER 2 CIRCUIT 16SOIC
onsemi
931
In Stock
1 : $3.64000
Cut Tape (CT)
1,000 : $1.08994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
2
-
1.4V/µs
1.4 MHz
-
100 nA
1 mV
8mA
1 A
5 V
40 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
MC14046BDWG
NCV0372BDWR2G
IC POWER 2 CIRCUIT 16SOIC
onsemi
2,138
In Stock
1 : $3.65000
Cut Tape (CT)
1,000 : $1.09740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
2
-
1.4V/µs
1.4 MHz
-
100 nA
1 mV
8mA
1 A
5 V
40 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
LM2759SD/NOPB
ALM2402QDRRRQ1
IC POWER 2 CIRCUIT 12WSON
Texas Instruments
4,749
In Stock
2,703
Marketplace
1 : $4.17000
Cut Tape (CT)
3,000 : $2.16198
Tape & Reel (TR)
231 : $2.06701
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Power
2
Rail-to-Rail
0.17V/µs
600 kHz
-
1.5 nA
1 mV
5mA (x2 Channels)
400 mA
4.5 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x3)
SC-70-6
ALM2402QPWPRQ1
IC POWER 2 CIRCUIT 14HTSSOP
Texas Instruments
582
In Stock
1 : $4.17000
Cut Tape (CT)
2,000 : $2.19064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
2
Rail-to-Rail
0.17V/µs
600 kHz
-
1.5 nA
1 mV
5mA (x2 Channels)
400 mA
4.5 V
16 V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
14-PowerTSSOP (0.173", 4.40mm Width)
14-HTSSOP
MC14046BDWG
TCA0372DWR2G
IC POWER 2 CIRCUIT 16SOIC
onsemi
2,854
In Stock
18,000
Factory
1 : $4.78000
Cut Tape (CT)
1,000 : $1.50473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
2
-
1.4V/µs
1.4 MHz
-
100 nA
1 mV
5mA
1 A
5 V
40 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
SC-70-6
ALM2402FQPWPRQ1
IC POWER 2 CIRCUIT 14HTSSOP
Texas Instruments
1,686
In Stock
1 : $5.51000
Cut Tape (CT)
2,000 : $2.96766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
2
Rail-to-Rail
3.4V/µs
2.1 MHz
-
3.5 nA
1 mV
4mA (x2 Channels)
750 mA
4.5 V
16 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-PowerTSSOP (0.173", 4.40mm Width)
14-HTSSOP
LM2592HVT-3.3/NOPB
LM675T/LF02
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
139
In Stock
1 : $9.43000
Tube
-
Tube
Active
Power
1
-
8V/µs
5.5 MHz
-
200 nA
1 mV
18mA
3 A
10 V
60 V
0°C ~ 70°C
-
-
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM5160ADNTJ
OPA593DNTT
85-V, 100-UV WIDE-BANDWIDTH (10
Texas Instruments
418
In Stock
1 : $17.86000
Cut Tape (CT)
250 : $11.41700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
1
Push-Pull, Rail-to-Rail
45V/µs
10 MHz
-
1 pA
20 µV
3.25mA
250 mA
8 V
85 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
12-WFDFN Exposed Pad
12-WSON (4x4)
NCS5652MUTWG
NCS5652MUTWG
IC POWER 2 CIRCUIT 12UDFN
onsemi
2,911
In Stock
1 : $3.84000
Cut Tape (CT)
3,000 : $1.11618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
2
-
1.5V/µs
350 kHz
-
500 nA
1 mV
3mA (x2 Channels)
500 mA
3.3 V
13.2 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
12-UFDFN Exposed Pad
12-UDFN (3x3)
OPA2541AM
OPA541SM
IC POWER 1 CIRCUIT TO3-8
Texas Instruments
34
In Stock
7,999
Marketplace
1 : $429.36000
Tube
2 : $258.47000
Bulk
-
Bulk
Tube
Not For New Designs
Power
1
-
10V/µs
1.6 MHz
-
4 pA
100 µV
20mA
10 A
20 V
80 V
-55°C ~ 125°C
-
-
Through Hole
TO-3-8
TO-3-8
IC POWER 2 CIRCUIT 10SSOP
FAN7000D
IC POWER 2 CIRCUIT 10SSOP
Fairchild Semiconductor
201,885
Marketplace
1,285 : $0.36570
Bulk
-
Bulk
Active
Power
2
-
-
-
-
-
-
5.5mA
-
1.8 V
4 V
-20°C ~ 75°C
-
-
Surface Mount
10-SOP (0.154", 3.90mm Width)
10-SSOP
IC POWER 1 CIRCUIT TO220-5H
LA6500LL-E
IC POWER 1 CIRCUIT TO220-5H
onsemi
0
In Stock
148,118
Marketplace
454 : $1.04941
Bulk
-
Bulk
Tube
Tube
Obsolete
Power
1
-
0.15V/µs
-
-
100 nA
2 mV
6mA
1 A
30 V
30 V
-20°C ~ 75°C
-
-
Through Hole
TO-220-5 Formed Leads
TO-220-5H
IC POWER 1 CIRCUIT 10SIPHD
LA4266-E
IC POWER 1 CIRCUIT 10SIPHD
onsemi
13,203
Marketplace
371 : $1.28790
Bulk
-
Bulk
Active
Power
1
-
-
-
-
-
-
25mA
-
10 V
24 V
-20°C ~ 75°C
-
-
Through Hole
10-SIP
10-SIPHD
MAXMAXDS4425BN+
RMPA2266
IC POWER 2 CIRCUIT 11LCC
Fairchild Semiconductor
24,000
Marketplace
347 : $1.38331
Bulk
-
Bulk
Active
Power
2
-
-
-
-
-
-
25mA
-
3 V
4.2 V
-30°C ~ 85°C
-
-
Surface Mount
10-LDFN Exposed Pad
11-LCC (4x4)
TO-220-5-Formed-Leads
LA6500-FA-E
IC POWER 1 CIRCUIT TO220-5H
onsemi
0
In Stock
35,704
Marketplace
342 : $1.39921
Tube
-
Tube
Tube
Obsolete
Power
1
-
0.15V/µs
-
-
100 nA
2 mV
6mA
1 A
30 V
30 V
-20°C ~ 75°C
-
-
Through Hole
TO-220-5 Formed Leads
TO-220-5H
Showing
of 93

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.