Instrumentation, Op Amps, Buffer Amps

Results: 164
Stocking Options
Environmental Options
Media
Exclude
164Results
Applied FiltersRemove All

Showing
of 164
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
LMP7701MFX/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
4,016
In Stock
1 : $3.90000
Cut Tape (CT)
3,000 : $2.00903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.1V/µs
2.5 MHz
-
0.2 pA
37 µV
790µA
86 mA
2.7 V
12 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
LMP2232BMM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
3,000
In Stock
1 : $4.18000
Cut Tape (CT)
1,000 : $2.26478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Differential, Rail-to-Rail
0.058V/µs
130 kHz
-
0.02 pA
10 µV
19µA (x2 Channels)
30 mA
1.6 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT753
LMP2011MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
1,805
In Stock
1 : $4.36000
Cut Tape (CT)
1,000 : $2.36140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4V/µs
3 MHz
-
3 pA
0.12 µV
930µA
17 mA
2.7 V
5.25 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LMP7701MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
6,575
In Stock
1 : $5.33000
Cut Tape (CT)
1,000 : $2.93937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.1V/µs
2.5 MHz
-
0.2 pA
37 µV
790µA
86 mA
2.7 V
12 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TLV2462AMDREP
LMP7702MAX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
3,603
In Stock
1 : $5.34000
Cut Tape (CT)
2,500 : $2.86105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1.1V/µs
2.5 MHz
-
0.2 pA
37 µV
1.5mA (x2 Channels)
86 mA
2.7 V
12 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
LMP2021MFE/NOPB
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
7,906
In Stock
1 : $5.36000
Cut Tape (CT)
250 : $2.62548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
-
2.6V/µs
5 MHz
-
25 pA
0.4 µV
1.1mA
50 mA
2.2 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
LMP7702MMX/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
2,044
In Stock
1 : $5.76000
Cut Tape (CT)
3,500 : $3.07581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1.1V/µs
2.5 MHz
-
0.2 pA
37 µV
1.5mA (x2 Channels)
86 mA
2.7 V
12 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TLV2462AMDREP
LMP8602MAX/NOPB
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Texas Instruments
7,059
In Stock
1 : $5.79000
Cut Tape (CT)
2,500 : $3.12279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.83V/µs
60 kHz
-
0.04 pA
150 µV
1.1mA
48 mA
3 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
LMP2012MA/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
1,022
In Stock
1 : $5.84000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
4V/µs
3 MHz
-
3 pA
0.12 µV
930µA
17 mA
2.7 V
5.25 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
LMP2022MAX/NOPB
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Texas Instruments
4,576
In Stock
1 : $5.96000
Cut Tape (CT)
2,500 : $3.22262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
-
2.6V/µs
5 MHz
-
25 pA
0.4 µV
1.1mA (x2 Channels)
50 mA
2.2 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
LMP7702MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
2,581
In Stock
1 : $6.79000
Cut Tape (CT)
1,000 : $3.82756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1.1V/µs
2.5 MHz
-
0.2 pA
37 µV
1.5mA (x2 Channels)
86 mA
2.7 V
12 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LMP7716MMX/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
4,441
In Stock
1 : $3.70000
Cut Tape (CT)
3,500 : $1.73509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
11.5V/µs
17 MHz
-
0.1 pA
10 µV
1.3mA (x2 Channels)
66 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT753
LMP2011MFX/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
1,641
In Stock
1 : $3.70000
Cut Tape (CT)
3,000 : $1.90183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4V/µs
3 MHz
-
3 pA
0.12 µV
930µA
17 mA
2.7 V
5.25 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TLV2462AMDREP
LMP7732MAX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
2,313
In Stock
1 : $4.25000
Cut Tape (CT)
2,500 : $2.22348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2.4V/µs
22 MHz
-
14 nA
6 µV
5mA (x2 Channels)
49 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10-VSSOP
LMP7712MM/NOPB
IC CMOS 2 CIRCUIT 10VSSOP
Texas Instruments
2,312
In Stock
1 : $4.25000
Cut Tape (CT)
1,000 : $2.01930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
11.5V/µs
17 MHz
-
0.1 pA
10 µV
1.3mA (x2 Channels)
66 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
8-VSSOP
LMP7716MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
1,957
In Stock
1 : $4.36000
Cut Tape (CT)
1,000 : $2.36799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
11.5V/µs
17 MHz
-
0.1 pA
10 µV
1.3mA (x2 Channels)
66 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LMP7716QMME/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
658
In Stock
1 : $4.94000
Cut Tape (CT)
250 : $2.89056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
11.5V/µs
17 MHz
-
0.1 pA
10 µV
1.3mA (x2 Channels)
66 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LMP2012MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
81,848
In Stock
1 : $4.96000
Cut Tape (CT)
1,000 : $2.72297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4V/µs
3 MHz
-
3 pA
0.12 µV
930µA
17 mA
2.7 V
5.25 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LMP7732MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
4,366
In Stock
1 : $4.99000
Cut Tape (CT)
1,000 : $2.42276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2.4V/µs
22 MHz
-
14 nA
6 µV
5mA (x2 Channels)
49 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LMP7732MME/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
1,594
In Stock
1 : $4.99000
Cut Tape (CT)
250 : $2.92288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2.4V/µs
22 MHz
-
14 nA
6 µV
5mA (x2 Channels)
49 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TLV2462AMDREP
LMP7732MA/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
1,411
In Stock
1 : $4.99000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
2.4V/µs
22 MHz
-
14 nA
6 µV
5mA (x2 Channels)
49 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
LMP7701MA/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
440
In Stock
1 : $5.33000
Tube
Tube
Active
General Purpose
1
Rail-to-Rail
1.1V/µs
2.5 MHz
-
0.2 pA
37 µV
790µA
86 mA
2.7 V
12 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
LMP2021MF/NOPB
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
8,682
In Stock
1 : $5.36000
Cut Tape (CT)
1,000 : $2.62549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
-
2.6V/µs
5 MHz
-
25 pA
0.4 µV
1.1mA
50 mA
2.2 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TLV2462AMDREP
LMP7702MA/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
286
In Stock
1 : $6.79000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
1.1V/µs
2.5 MHz
-
0.2 pA
37 µV
1.5mA (x2 Channels)
86 mA
2.7 V
12 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
LMP2022MM/NOPB
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Texas Instruments
3,223
In Stock
1 : $7.01000
Cut Tape (CT)
1,000 : $3.54173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
-
2.6V/µs
5 MHz
-
25 pA
0.4 µV
1.1mA (x2 Channels)
50 mA
2.2 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 164

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.