Instrumentation, Op Amps, Buffer Amps

Results: 1,603
Stocking Options
Environmental Options
Media
Exclude
1,603Results
Applied FiltersRemove All

Showing
of 1,603
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
33,570
In Stock
1 : $7.81000
Cut Tape (CT)
2,500 : $2.76640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.0055V/µs
3 kHz
-
7 pA
100 µV
1.25µA (x2 Channels)
9 mA
1.6 V
16 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Analog Devices Inc.
608
In Stock
1 : $8.14000
Cut Tape (CT)
2,500 : $2.92448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
-
750V/µs
100 MHz
200 MHz
900 nA
500 µV
3mA (x2 Channels)
60 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 PDIP
IC OPAMP GP 2 CIRCUIT 8DIP
Analog Devices Inc.
1,225
In Stock
1 : $10.23000
Tube
Tube
Active
Standard (General Purpose)
2
-
0.4V/µs
1 MHz
-
15 nA
60 µV
350µA (x2 Channels)
20 mA
4 V
44 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
1,938
In Stock
1 : $10.70000
Cut Tape (CT)
2,500 : $4.26816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
2500V/µs
400 MHz
-
2 µA
200 µV
9mA (x2 Channels)
70 mA
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
73
In Stock
1 : $10.81000
Tube
Tube
Active
Voltage Feedback
2
-
1500V/µs
220 MHz
350 MHz
2 µA
200 µV
6.5mA (x2 Channels)
80 mA
2.5 V
11 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
9,421
In Stock
1 : $10.89000
Cut Tape (CT)
2,500 : $4.36696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.11V/µs
350 kHz
-
20 pA
35 µV
135µA (x2 Channels)
20 mA
2.7 V
36 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
7,825
In Stock
1 : $10.89000
Cut Tape (CT)
2,500 : $4.36696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.11V/µs
350 kHz
-
20 pA
35 µV
135µA (x2 Channels)
20 mA
2.7 V
36 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
4,237
In Stock
1 : $10.89000
Tube
Tube
Active
Standard (General Purpose)
2
Rail-to-Rail
0.11V/µs
350 kHz
-
20 pA
35 µV
135µA (x2 Channels)
20 mA
2.7 V
36 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
19,188
In Stock
1 : $11.38000
Cut Tape (CT)
2,500 : $4.64360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.06V/µs
200 kHz
-
1 nA
285 µV
50µA (x2 Channels)
25 mA
2 V
44 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
3,651
In Stock
1 : $11.38000
Tube
Tube
Active
Standard (General Purpose)
2
Rail-to-Rail
0.06V/µs
200 kHz
-
1 nA
285 µV
50µA (x2 Channels)
25 mA
2 V
44 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 PDIP
IC OPAMP GP 2 CIRCUIT 8DIP
Analog Devices Inc.
2,882
In Stock
1 : $11.78000
Tube
Tube
Active
Standard (General Purpose)
2
-
0.4V/µs
1 MHz
-
15 nA
60 µV
350µA (x2 Channels)
20 mA
4 V
44 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
1,518
In Stock
1 : $11.84000
Tube
Tube
Active
Standard (General Purpose)
2
Rail-to-Rail
20V/µs
60 MHz
-
250 nA
700 µV
900µA (x2 Channels)
50 mA
2.2 V
12.6 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
6,265
In Stock
1 : $12.06000
Tube
Tube
Active
Standard (General Purpose)
2
Rail-to-Rail
0.11V/µs
350 kHz
-
20 pA
35 µV
135µA (x2 Channels)
20 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
6,199
In Stock
1 : $12.06000
Cut Tape (CT)
2,500 : $5.01904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.11V/µs
350 kHz
-
20 pA
35 µV
135µA (x2 Channels)
20 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
905
In Stock
1 : $12.06000
Tube
Tube
Active
Standard (General Purpose)
2
Rail-to-Rail
0.11V/µs
350 kHz
-
20 pA
35 µV
135µA (x2 Channels)
20 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
2,090
In Stock
1 : $12.12000
Tube
Tube
Active
Standard (General Purpose)
2
-
2500V/µs
400 MHz
-
2 µA
200 µV
9mA (x2 Channels)
70 mA
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
3,669
In Stock
1 : $12.27000
Cut Tape (CT)
2,500 : $5.13760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
70V/µs
215 MHz
-
5 µA
350 µV
3.3mA (x2 Channels)
30 mA
3 V
12.6 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
3,375
In Stock
1 : $12.27000
Cut Tape (CT)
2,500 : $5.13760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
25V/µs
80 MHz
-
25 nA
75 µV
1.6mA (x2 Channels)
50 mA
2.3 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
2,556
In Stock
1 : $12.27000
Cut Tape (CT)
2,500 : $5.13760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.07V/µs
200 kHz
-
4 nA
250 µV
40µA (x2 Channels)
25 mA
2 V
44 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
1,951
In Stock
1 : $12.27000
Tube
Tube
Active
Standard (General Purpose)
2
Rail-to-Rail
25V/µs
80 MHz
-
25 nA
75 µV
1.6mA (x2 Channels)
50 mA
2.3 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 PDIP
IC OPAMP JFET 2 CIRCUIT 8DIP
Analog Devices Inc.
492
In Stock
1 : $12.33000
Tube
Tube
Active
J-FET
2
-
13V/µs
5 MHz
-
7 pA
200 µV
1.7mA (x2 Channels)
-
20 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
8,736
In Stock
1 : $12.44000
Cut Tape (CT)
2,500 : $5.23640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.06V/µs
200 kHz
-
1 nA
250 µV
50µA (x2 Channels)
25 mA
2 V
44 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
1,978
In Stock
1 : $12.44000
Tube
Tube
Active
Standard (General Purpose)
2
Rail-to-Rail
0.06V/µs
200 kHz
-
1 nA
250 µV
50µA (x2 Channels)
25 mA
2 V
44 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 DFB
IC OPAMP GP 2 CIRCUIT 8DFN
Analog Devices Inc.
1,105
In Stock
1 : $12.68000
Tube
Tube
Active
Standard (General Purpose)
2
Rail-to-Rail
70V/µs
215 MHz
90 MHz
5 µA
75 µV
3.3mA (x2 Channels)
30 mA
3 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 DFB
IC OPAMP GP 2 CIRCUIT 8DFN
Analog Devices Inc.
4,980
In Stock
1 : $12.71000
Cut Tape (CT)
2,500 : $5.39448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
70V/µs
215 MHz
-
5 µA
450 µV
3.3mA (x2 Channels)
30 mA
3 V
12.6 V
0°C ~ 70°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 1,603

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.