Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
OP177GSZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
8,270
In Stock
1 : $6.83000
Tube
-
Tube
Active
General Purpose
1
-
0.3V/µs
600 kHz
1.2 nA
20 µV
1.6mA
-
6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 SO
LT1491AHS#PBF
IC OPAMP GP 4 CIRCUIT 14SO
Analog Devices Inc.
145
In Stock
1 : $20.46000
Tube
Tube
Active
General Purpose
4
Rail-to-Rail
0.06V/µs
200 kHz
1 nA
250 µV
50µA (x4 Channels)
25 mA
2 V
44 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
SOT-25
TLV271IW5-7
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
103,844
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.18334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1.9 MHz
1 pA
500 µV
550µA
8 mA
2.7 V
16 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-25
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.