Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-MicroAmplifier™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Chopper (Zero-Drift)General Purpose
Number of Circuits
12
Slew Rate
2V/µs2.5V/µs6V/µs
Gain Bandwidth Product
3 MHz5.5 MHz7.2 MHz
Current - Input Bias
0.2 pA90 pA2 nA
Voltage - Input Offset
1 µV20 µV150 µV
Current - Supply
750µA1mA (x2 Channels)2.75mA
Current - Output / Channel
35 mA50 mA
Voltage - Supply Span (Min)
2.5 V2.7 V3 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-PDIP8-SO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
LTC2051HVIMS8#PBF
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Analog Devices Inc.
6,987
In Stock
1 : $9.59000
Tube
-
Tube
Active
Chopper (Zero-Drift)
2
Rail-to-Rail
2V/µs
3 MHz
90 pA
1 µV
1mA (x2 Channels)
-
2.7 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1677CS8#TRPBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
3,618
In Stock
1 : $10.20000
Cut Tape (CT)
2,500 : $5.57132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.5V/µs
7.2 MHz
2 nA
20 µV
2.75mA
35 mA
3 V
36 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-DIP
OPA340PA
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
488
In Stock
804
Marketplace
167 : $2.80802
Bulk
1 : $5.18000
Tube
Bulk
Tube
Active
General Purpose
1
Rail-to-Rail
6V/µs
5.5 MHz
0.2 pA
150 µV
750µA
50 mA
2.5 V
5.5 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.