Instrumentation, Op Amps, Buffer Amps

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA356AIDBVR
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
3,368
In Stock
1 : $2.58000
Cut Tape (CT)
3,000 : $1.27405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
360V/µs
200 MHz
450 MHz
3 pA
2 mV
8.3mA
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
AD712JRZ
IC OPAMP JFET 2 CIRCUIT 8SOIC
Analog Devices Inc.
2,097
In Stock
1 : $11.61000
Tube
-
Tube
Active
J-FET
2
-
20V/µs
-
4 MHz
25 pA
300 µV
5mA
25 mA
9 V
36 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD820ARZ-REEL
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,065
In Stock
1 : $14.63000
Cut Tape (CT)
2,500 : $6.42837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
3V/µs
1.8 MHz
1.9 MHz
2 pA
400 µV
700µA
20 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~N-8~N~8 Top View
OP27EPZ
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
277
In Stock
1 : $18.54000
Tube
-
Tube
Active
General Purpose
1
-
2.8V/µs
8 MHz
-
10 nA
10 µV
-
-
8 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
SC70-5
INA290A3IDCKR
IC CURR SENSE 1 CIRCUIT SC70-5
Texas Instruments
1,872
In Stock
1 : $4.55000
Cut Tape (CT)
3,000 : $2.37452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
-
900 kHz
20 µA
3 µV
370µA
-
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
5 TSOT
LT6202CS5#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
3,165
In Stock
1 : $10.75000
Cut Tape (CT)
500 : $4.23186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
25V/µs
100 MHz
-
3.8 µA
2.6 mV
2.8mA
40 mA
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 6

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.