Instrumentation, Op Amps, Buffer Amps

Results: 4
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Slew Rate
0.3V/µs5.5V/µs10V/µs20V/µs
Gain Bandwidth Product
45 kHz2.5 MHz10 MHz
Current - Input Bias
5 pA8 pA500 pA
Voltage - Input Offset
3 µV5 µV25 µV200 µV
Current - Supply
48µA140µA1mA (x2 Channels)1.6mA
Voltage - Supply Span (Min)
1.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-3638-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-VSSOPSC-70-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
OPA2197IDGKT
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
1,763
In Stock
1 : $4.14000
Cut Tape (CT)
250 : $2.88984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
20V/µs
10 MHz
5 pA
25 µV
1mA (x2 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SC-70-6
INA186A1IDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
5,121
In Stock
1 : $2.18000
Cut Tape (CT)
3,000 : $0.92289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
45 kHz
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT753
OPA191IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
552
In Stock
1 : $5.18000
Cut Tape (CT)
250 : $3.61432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
5.5V/µs
2.5 MHz
5 pA
5 µV
140µA
-
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
OPA172IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
2,597
In Stock
1 : $5.22000
Cut Tape (CT)
250 : $2.16348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
10V/µs
10 MHz
8 pA
200 µV
1.6mA
-
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.