Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10,869
In Stock
1 : $13.17000
Cut Tape (CT)
2,500 : $5.64450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
40V/µs
50 MHz
-
1 pA
100 µV
6.25mA (x2 Channels)
35 mA
2.8 V
5.25 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
OPA207ID
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
568
In Stock
1 : $3.70000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
2.7V/µs
1.3 MHz
-
200 pA
15 µV
350µA
-
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
LTC6362IMS8#PBF
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
942
In Stock
1 : $10.45000
Tube
-
Tube
Obsolete
Differential
1
Differential, Rail-to-Rail
45V/µs
180 MHz
34 MHz
75 nA
75 µV
1mA
-
2.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.