Audio Amplifiers

Results: 70
Stocking Options
Environmental Options
Media
Exclude
70Results
Applied FiltersRemove All

Showing
of 70
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Grade
Qualification
Supplier Device Package
Package / Case
8-WSON
LM4995SD/NOPB
IC AMP CLASS AB MONO 1.25W 8WSON
Texas Instruments
1,654
In Stock
1 : $2.19000
Cut Tape (CT)
1,000 : $1.11960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.25W x 1 @ 8Ohm
2.4V ~ 5.5V
Depop, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-WSON (3x3)
8-WFDFN Exposed Pad
8-WSON
LM4673SD/NOPB
IC AMP CLASS D MONO 2.65W 8WSON
Texas Instruments
2,858
In Stock
1 : $2.37000
Cut Tape (CT)
1,000 : $1.03908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.65W x 1 @ 4Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-WSON (3x3)
8-WFDFN Exposed Pad
8-WSON
LM4675SD/NOPB
IC AMP CLASS D MONO 2.7W 8WSON
Texas Instruments
7,608
In Stock
1 : $3.05000
Cut Tape (CT)
1,000 : $1.39523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.7W x 1 @ 4Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-WSON (3x3)
8-WFDFN Exposed Pad
SC-70-6
LM48100QMHE/NOPB
IC AMP AB MONO 1.6W 14HTSSOP
Texas Instruments
1,220
In Stock
1 : $4.40000
Cut Tape (CT)
250 : $2.55088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.6W x 1 @ 8Ohm
3V ~ 5.5V
Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
LP5524TM-5/NOPB
LM4941TM/NOPB
IC AMP CLASS AB MONO 1.54W 9USMD
Texas Instruments
547
In Stock
1 : $2.05000
Cut Tape (CT)
250 : $1.12248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.54W x 1 @ 8Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
9-DSBGA
9-WFBGA, DSBGA
TPD1S514-1YZR
LM48580TLX/NOPB
IC AMP CLASS H MONO 12DSBGA
Texas Instruments
4,787
In Stock
1 : $2.24000
Cut Tape (CT)
3,000 : $0.65190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class H
1-Channel (Mono)
-
2.5V ~ 5.5V
Differential Inputs, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
12-DSBGA (2x2.5)
12-WFBGA, DSBGA
LP5996SD-3333/NOPB
LM48310SD/NOPB
IC AMP CLASS D MONO 2.6W 10WSON
Texas Instruments
811
In Stock
1 : $2.32000
Cut Tape (CT)
1,000 : $0.98297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.6W x 1 @ 4Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
10-SON (3x3)
10-WFDFN Exposed Pad
8-WSON
LM4675SDX/NOPB
IC AMP CLASS D MONO 2.7W 8WSON
Texas Instruments
7,284
In Stock
1 : $2.59000
Cut Tape (CT)
4,500 : $0.81686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.7W x 1 @ 4Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-WSON (3x3)
8-WFDFN Exposed Pad
TPD1S514-1YZR
LM48580TL/NOPB
IC AMP CLASS H MONO 12DSBGA
Texas Instruments
151
In Stock
1 : $2.64000
Cut Tape (CT)
250 : $1.46908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class H
1-Channel (Mono)
-
2.5V ~ 5.5V
Differential Inputs, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
12-DSBGA (2x2.5)
12-WFBGA, DSBGA
LM3279TLE/NOPB
LM48512TL/NOPB
IC AMP CLASS D MONO 1.8W 16DSBGA
Texas Instruments
600
In Stock
1 : $2.86000
Cut Tape (CT)
250 : $1.60824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
1.8W x 1 @ 8Ohm
2.3V ~ 5.5V
Depop, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
16-DSBGA (2.5x2.12)
16-WFBGA, DSBGA
SC-70-6
LM48100QMHX/NOPB
IC AMP AB MONO 1.6W 14HTSSOP
Texas Instruments
4,549
In Stock
1 : $3.40000
Cut Tape (CT)
2,500 : $1.57239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.6W x 1 @ 8Ohm
3V ~ 5.5V
Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
LM48312TLE/NOPB
LM48311TL/NOPB
IC AMP CLASS D MONO 2.6W 9USMD
Texas Instruments
740
In Stock
1 : $3.59000
Cut Tape (CT)
250 : $2.05344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.6W x 1 @ 4Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
9-DSBGA
9-WFBGA, DSBGA
9-WFBGA, DSBGA
LM4941TMX/NOPB
IC AMP CLSS AB MONO 1.54W 9DSBGA
Texas Instruments
8,777
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.65588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.54W x 1 @ 8Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
9-DSBGA
9-WFBGA, DSBGA
CSD17484F4T
LM4941SDX/NOPB
IC AMP CLASS AB MONO 1.54W 8WSON
Texas Instruments
3,781
In Stock
1 : $1.73000
Cut Tape (CT)
4,500 : $0.68868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.54W x 1 @ 8Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-WSON (3x2.5)
8-WFDFN Exposed Pad
CSD17484F4T
LM4941SD/NOPB
IC AMP CLASS AB MONO 1.54W 8WSON
Texas Instruments
898
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.13987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.54W x 1 @ 8Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-WSON (3x2.5)
8-WFDFN Exposed Pad
LM3528TMX/NOPB
LM48861TM/NOPB
IC AMP CLASS AB STER 24MW 12USMD
Texas Instruments
500
In Stock
5,600
Marketplace
1 : $2.51000
Cut Tape (CT)
250 : $1.12096
Tape & Reel (TR)
409 : $1.16071
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Class AB
Headphones, 2-Channel (Stereo)
24mW x 2 @ 16Ohm
1.2V ~ 2.8V
Depop, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
12-DSBGA
12-WFBGA, DSBGA
LP5524TM-5/NOPB
LM4995TM/NOPB
IC AMP CLASS AB MONO 1.3W 9USMD
Texas Instruments
490
In Stock
1 : $2.56000
Cut Tape (CT)
250 : $1.24400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.3W x 1 @ 8Ohm
2.4V ~ 5.5V
Depop, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
9-DSBGA
9-WFBGA, DSBGA
LM4667ITL/NOPB
LM4675TL/NOPB
IC AMP CLASS D MONO 2.7W 9DSBGA
Texas Instruments
485
In Stock
1 : $3.05000
Cut Tape (CT)
250 : $1.21436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.7W x 1 @ 4Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
9-DSBGA
9-WFBGA, DSBGA
TMD09GGA
LM4673TM/NOPB
IC AMP CLASS D MONO 2.65W 9USMD
Texas Instruments
180
In Stock
1 : $3.31000
Cut Tape (CT)
250 : $1.87348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.65W x 1 @ 4Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
9-DSBGA
9-WFBGA, DSBGA
TLA20GDA
LM49151TL/NOPB
IC AMP CLSS D MONO 1.25W 20DSBGA
Texas Instruments
490
In Stock
1 : $4.26000
Cut Tape (CT)
250 : $2.15604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono) with Stereo Headphones
1.25W x 1 @ 8Ohm; 42mW x 2 @ 32Ohm
-
Depop, Differential Inputs, E2S, I2C, Shutdown, Volume Control
Surface Mount
-40°C ~ 85°C (TA)
-
-
20-DSBGA
20-UFBGA, DSBGA
SC-70-6
LM48100QMH/NOPB
IC AMP AB MONO 1.6W 14HTSSOP
Texas Instruments
106
In Stock
1 : $4.40000
Tube
Tube
Active
Class AB
1-Channel (Mono)
1.6W x 1 @ 8Ohm
3V ~ 5.5V
Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
30-WFBGA
LM49251TL/NOPB
IC AMP D/G STEREO 1.37W 30USMD
Texas Instruments
500
In Stock
1 : $4.67000
Cut Tape (CT)
250 : $2.72436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D, Class G
2-Channel (Stereo) with Stereo Headphones
1.37W x 2 @ 8Ohm; 20mW x 2 @ 32Ohm
2.7V ~ 5.5V
Depop, I2C, Shutdown, Volume Control
Surface Mount
-40°C ~ 85°C (TA)
-
-
30-µSMD (2.56x3.02)
30-WFBGA
25-WFBGA, DSBGA
LM49153TME/NOPB
IC AMP D/G MONO 1.35W 25DSBGA
Texas Instruments
499
In Stock
1 : $7.55000
Cut Tape (CT)
250 : $3.97768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D, Class G
1-Channel (Mono) with Mono and Stereo Headphones
1.35W x 1 @ 8Ohm; 25mW x 2 @ 32Ohm
2.7V ~ 5.5V
Depop, Differential Inputs, I2C, Input Multiplexer, Shutdown, Volume Control
Surface Mount
-40°C ~ 85°C (TA)
-
-
25-DSBGA
25-WFBGA, DSBGA
TEXTISLM3671TLX-1.2/NOPB
LM4674ATLX
AUDIO AMPLIFIER, 2 FUNC, PBGA16
National Semiconductor
80,529
Marketplace
592 : $0.81090
Bulk
Bulk
Active
Class D
2-Channel (Stereo)
2.5W x 2 @ 4Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
16-DSBGA (2.5x2.12)
16-WFBGA, DSBGA
16-DSBGA
LM4674ATLX/NOPB
IC AMP CLASS D STER 2.5W 16DSBGA
Texas Instruments
0
In Stock
9,000
Marketplace
Check Lead Time
3,000 : $0.92898
Tape & Reel (TR)
497 : $0.95400
Bulk
Tape & Reel (TR)
Bulk
Active
Class D
2-Channel (Stereo)
2.5W x 2 @ 4Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
16-DSBGA (2.5x2.12)
16-WFBGA, DSBGA
Showing
of 70

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.