Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,238 In Stock | 1 : $3.88840 Cut Tape (CT) 2,500 : $1.99846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | - | 10V ~ 15V | Short-Circuit Protection, Shutdown | Surface Mount | -40°C ~ 125°C (TA) | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | ||
522 In Stock | 1 : $13.42000 Tube | - | Tube | Active | Class AB | 1-Channel (Mono) | 100W x 1 @ 4Ohm | ±12V ~ 50V | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | 0°C ~ 70°C (TA) | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) |