Linear, Compass (ICs)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Grade
Qualification
Features
Supplier Device Package
Mounting Type
Package / Case
12-LGA (2x2)
LIS2MDLTR
SENSOR MR I2C/SPI 12LGA
STMicroelectronics
19,003
In Stock
1 : $3.68000
Cut Tape (CT)
10,000 : $2.15772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetoresistive
X, Y, Z
I2C, SPI
-
1.71V ~ 3.6V
-
-
16 b
5Hz ~ 50Hz
-40°C ~ 85°C
-
-
Selectable Scale
12-LGA (2x2)
Surface Mount
12-WFLGA
16 LGA
MMC5983MA
3-AXIS MAGNETIC SENSOR
Memsic Inc.
14,592
In Stock
1 : $4.46000
Cut Tape (CT)
5,000 : $2.73479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetoresistive
X, Y, Z
I2C, SPI
±0.8mT
2.8V ~ 3.5V
450µA
-
18 b
1kHz
-40°C ~ 105°C
Automotive
AEC-Q100
-
16-LGA (3x3)
Surface Mount
16-VFLGA
Showing
of 2

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.