Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $7.85000 Cut Tape (CT) 2,500 : $4.19390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : $10.11000 Cut Tape (CT) 1,000 : $5.39854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : $7.85000 Cut Tape (CT) 1,000 : $4.19390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 103 : $3.74660 Bulk 1 : $7.85000 Tube | - | Bulk Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : $10.11000 Cut Tape (CT) 3,000 : $5.39854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | 1 : $7.85000 Cut Tape (CT) 3,000 : $4.19390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | 1 : $7.85000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | 1 : $10.11000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : $10.11000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | 2,500 : $5.39854 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |