Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,106 In Stock | 1 : $2.04000 Cut Tape (CT) 1,000 : $1.00426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
5,550 In Stock | 1 : $2.04000 Cut Tape (CT) 1,000 : $0.93673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
1,658 In Stock | 1 : $3.99000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Angled Toggle (Detector) | Panel Mount, Snap-In | Connector | - | - | 200 ~ 400gf | - | - | 0.110" (2.8mm) | - | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $1.75000 Cut Tape (CT) 1,000 : $1.23333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | 0.029" (0.74mm) | -40°C ~ 85°C |