LED White Lighting

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
15,755
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
-
65mA
2.75V
-
-
200mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.035" (0.90mm)
66,036
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
-
65mA
2.75V
-
-
200mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.035" (0.90mm)
SPMWHD32AMV5XAW3SU
SPMWHD32AMH0XAV0PV
LED LM301H EVO WM WHT 3000K 1212
Samsung Semiconductor, Inc.
41,340
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
-
65mA
2.75V
-
-
200mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.035" (0.90mm)
SPMWHD32AMV5XAW3SU
SPMWHD32AMH0XAP0PP
LED LM301H EVO WHITE 6500K 1212
Samsung Semiconductor, Inc.
29,790
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
-
65mA
2.75V
-
-
200mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.035" (0.90mm)
SPMWHD32AMV5XAW3SU
SPMWHD32AMH0XAR0PR
LED LM301H EVO WHITE 5000K 1212
Samsung Semiconductor, Inc.
20,674
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
-
65mA
2.75V
-
-
200mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.035" (0.90mm)
12,240
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
-
65mA
2.75V
-
-
200mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.035" (0.90mm)
Showing
of 6

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.