Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
58,855
In Stock
1 : $0.70000
Cut Tape (CT)
2,000 : $0.17722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-41lm (Typ)65mA2.75V229 lm/W80180mA120°Surface Mount2211 (5630 Metric)2-PLCC0.220" L x 0.118" W (5.60mm x 3.00mm)0.028" (0.70mm)
8,000
In Stock
1 : $0.81000
Cut Tape (CT)
2,000 : $0.20338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K-38lm (Typ)65mA2.75V213 lm/W80180mA120°Surface Mount2211 (5630 Metric)2-PLCC0.220" L x 0.118" W (5.60mm x 3.00mm)0.028" (0.70mm)
Showing
1 - 2
of 2

LED Lighting - White


White LEDs used for general illumination are in the 2000K to 8000K CCT (correlated color temperature in degrees Kelvin) range with CRI (color rendering index) from 60 to 98. Color ranges are divided into basic white, cool, neutral, and warm groups for easy reference and 80 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, star array, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.