Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White | - | - | 88lm (77lm ~ 99lm) | 350mA | 3.5V | 72 lm/W | - | 350mA | 120° | Surface Mount | 2424 (6060 Metric) | SMD | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White | - | - | 101lm (87lm ~ 114lm) | 350mA | 3.5V | 82 lm/W | - | 350mA | 120° | Surface Mount | 2424 (6060 Metric) | SMD | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White | - | - | 59lm (52lm ~ 67lm) | 350mA | 3.6V | 47 lm/W | - | 350mA | 120° | Surface Mount | 2424 (6060 Metric) | SMD | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | - | - | 101lm (87lm ~ 114lm) | 350mA | 3.5V | 82 lm/W | - | 350mA | 120° | Surface Mount | 2424 (6060 Metric) | SMD | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | White | - | - | 95lm (77lm ~ 114lm) | 350mA | 3.5V | 78 lm/W | - | 350mA | 120° | Surface Mount | 2424 (6060 Metric) | SMD | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | - | - | 77lm (67lm ~ 87lm) | 350mA | 3.5V | 63 lm/W | - | 350mA | 120° | Surface Mount | 2424 (6060 Metric) | SMD | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White | - | - | 32lm (24lm ~ 40lm) | 150mA | 3.4V | 63 lm/W | - | 180mA | 120° | Surface Mount | 1414 (3535 Metric) | 2-PLCC | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.055" (1.40mm) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | White | - | - | 36lm (31lm ~ 52lm) | 150mA | 3.4V | 71 lm/W | - | 180mA | 120° | Surface Mount | 1414 (3535 Metric) | 2-PLCC | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.055" (1.40mm) | ||
0 In Stock | Obsolete | * | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | * | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |