LED Lighting Kits

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Voltage - Supply
Current - Supply
LED1WCOBK-7
LED 1W COB KIT 7 COLOR 10PC EA
Lumimax Optoelectronic Technology
20
Marketplace
1 : $45.30000
Case
Case
Active
General Purpose Lighting Kit
Red, Green, Blue, White, Warm / White, Cool (RGBW)
3000K ~15000K
3.2V ~ 3.4V
350 mA
LED3WCOBK-7
LED 3W COB KIT 7 COLOR 10PC EA
Lumimax Optoelectronic Technology
20
Marketplace
1 : $48.32000
Case
Case
Active
General Purpose Lighting Kit
Red, Green, Blue, White, Warm / White, Cool (RGBW)
3000K ~15000K
3.2V ~ 3.4V
700 mA
Showing
of 2

LED Lighting Kits


White LEDs used for general illumination are in the 2000K to 8000K CCT (correlated color temperature in degrees Kelvin) range with CRI (color rendering index) from 60 to 98. Color ranges are divided into basic white, cool, neutral, and warm groups for easy reference and 80 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, star array, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.