Showing
1 - 17
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1,001
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.56885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteYellow590nm (585nm ~ 594nm)140mA2.2V65 lm/W200mA20lm (Typ)25°C120°Surface Mount1414 (3535 Metric)2-PLCC0.138" L x 0.138" W (3.50mm x 3.50mm)0.055" (1.40mm)
984
In Stock
1 : $1.25000
Cut Tape (CT)
-
Cut Tape (CT)
Digi-Reel®
ObsoleteAmber616nm (610nm ~ 621nm)140mA2.2V65 lm/W200mA20lm (Typ)25°C120°Surface Mount2-SMD, J-Lead2-PLCC0.138" L x 0.138" W (3.50mm x 3.50mm)0.055" (1.40mm)
0
In Stock
Obsolete
-
Cut Tape (CT)
Digi-Reel®
ObsoleteRed625nm (620nm ~ 630nm)140mA2.2V65 lm/W200mA20lm (Typ)25°C120°Surface Mount1414 (3535 Metric)2-PLCC0.138" L x 0.138" W (3.50mm x 3.50mm)0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteAmber615nm (610nm ~ 620nm)400mA2.5V39 lm/W400mA39lm (26lm ~ 52lm)25°C120°Surface Mount2424 (6060 Metric)SMD0.236" L x 0.236" W (6.00mm x 6.00mm)0.059" (1.50mm)
0
In Stock
Obsolete
Cut Tape (CT)
Digi-Reel®
ObsoleteYellow591nm (585nm ~ 597nm)400mA2.5V30 lm/W400mA30lm (21lm ~ 39lm)25°C120°Surface Mount2424 (6060 Metric)SMD0.236" Dia x 0.236" T (6.00mm x 6.00mm)0.059" (1.50mm)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete--------------
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete--------------
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete--------------
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete--------------
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete--------------
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete--------------
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete--------------
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete--------------
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete--------------
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete--------------
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete--------------
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete--------------
Showing
1 - 17
of 17

LED Lighting - Color


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.