LED Color Lighting

Results: 15
Manufacturer
Cree LEDLumileds
Series
LUXEON 3535LLUXEON CLUXEON C Color LineLUXEON CZLUXEON Rebel ColorLUXEON Rubix ColorXLamp® XE-GXLamp® XP-E2Xlamp® XP-G3 Horticulture
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberBlueCyanGreenRed
Wavelength
450nm (440nm ~ 460nm)451nm (Typ)475nm (465nm ~ 485nm)500nm (490nm ~ 510nm)528nm528nm (520nm ~ 535nm)530nm (520nm ~ 540nm)530nm (Typ)593nm (585nm ~ 600nm)625nm (620nm ~ 630nm)629nm (624nm ~ 634nm)735nm (720nm ~ 750nm)-
Current - Test
100mA350mA1A1.5A
Voltage - Forward (Vf) (Typ)
1.73V2V2.05V2.4V2.75V2.82V2.84V2.85V2.9V3.05V3.2V3.8V
Lumens/Watt @ Current - Test
35 lm/W43 lm/W50 lm/W53 lm/W60 lm/W69 lm/W81 lm/W93 lm/W94 lm/W152 lm/W-
Current - Max
125mA700mA1A1.05A1.225A2A3A
Luminous Flux @ Current/Temperature
210mW (190mW ~ 230mW)506mW (480mW ~ 532mW)755mW (730mW ~ 780mW)22lm (21lm ~ 23lm)25lm (20lm ~ 30lm)37lm (35lm ~ 39lm)43lm (Typ)91lm (87lm ~ 94lm)95lm (Typ)99lm (Typ)100lm (Typ)144lm (139lm ~ 148lm)146lm (140lm ~ 152lm)210lm (Typ)
Temperature - Test
25°C85°C
Viewing Angle
115°120°125°130°135°150°162°165°170°
Package / Case
3-SMD, No Lead0505 (1313 Metric)0707 (1919 Metric)1414 (3535 Metric)1812 (4532 Metric)
Supplier Device Package
2-SMD3-SMD14143535-SMD
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)0.079" L x 0.079" W (2.00mm x 2.00mm)0.081" L x 0.063" W (2.05mm x 1.60mm)0.136" L x 0.136" W (3.45mm x 3.45mm)0.138" L x 0.134" W (3.50mm x 3.40mm)0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.035" (0.90mm)0.036" (0.92mm)0.037" (0.93mm)0.044" (1.13mm)0.059" (1.50mm)0.083" (2.10mm)0.094" (2.39mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LUXEON-3535L_Lime
L135-G525003500000
LED LUXEON 3535L GRN 530NM 3535
Lumileds
12,574
In Stock
1 : $1.61000
Cut Tape (CT)
5,000 : $0.44647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
100mA
3.2V
69 lm/W
125mA
22lm (21lm ~ 23lm)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00A01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
11,955
In Stock
1 : $1.69000
Cut Tape (CT)
1,000 : $1.12480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
81 lm/W
1A
91lm (87lm ~ 94lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XP-G3_Royal_Blue
XPGDRY-L1-0000-00601
LED XLAMP XPG3 BLUE 448NM 2SMD
Cree LED
3,407
In Stock
1 : $2.84000
Cut Tape (CT)
1,000 : $1.89441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (Typ)
350mA
2.82V
-
2A
755mW (730mW ~ 780mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
2-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
L1C1-LUXEON
L1C1-CYN1000000000
LED LUXEON C CYAN 500NM SMD
Lumileds
2,858
In Stock
1 : $3.69000
Cut Tape (CT)
1,000 : $1.42358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cyan
500nm (490nm ~ 510nm)
350mA
3.05V
94 lm/W
1.05A
100lm (Typ)
85°C
170°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1C1-LUXEON
L1C1-RYL1000000000
LED LUXEON C BLUE 450NM SMD
Lumileds
1,922
In Stock
1 : $3.69000
Cut Tape (CT)
1,000 : $1.42358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (440nm ~ 460nm)
350mA
2.75V
-
1.05A
506mW (480mW ~ 532mW)
85°C
165°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1CU-GRN1000000000
L1CU-GRN1000000000
LED LUXEON CZ GREEN 530NM 3SMD
Lumileds
1,045
In Stock
1 : $3.69000
Cut Tape (CT)
1,000 : $1.42358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
350mA
3.05V
93 lm/W
1.05A
99lm (Typ)
85°C
120°
Surface Mount
3-SMD, No Lead
3-SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.036" (0.92mm)
L1C1-LUXEON_RED
L1C1-RED1000000000
LED LUXEON C RED 629NM SMD
Lumileds
5,316
In Stock
1 : $3.71000
Cut Tape (CT)
1,000 : $1.43782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
629nm (624nm ~ 634nm)
350mA
2V
53 lm/W
1.05A
37lm (35lm ~ 39lm)
85°C
162°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1RX-Led
L1RX-GRN1000000000
LED LUXEON RUBIX GRN 528NM 1414
Lumileds
9,845
In Stock
1 : $3.94000
Cut Tape (CT)
1,000 : $1.56659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm
1.5A
3.8V
50 lm/W
3A
285lm (260lm ~ 310lm)
85°C
125°
Surface Mount
0505 (1313 Metric)
1414
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.93mm)
LXML-PM01-0xx0 SERIES
LXML-PM01-0090
LED LUXEON REBEL GREEN 530NM SMD
Lumileds
1,708
In Stock
1 : $8.02000
Cut Tape (CT)
1,000 : $3.67508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (Typ)
350mA
2.9V
94 lm/W
1A
95lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON C Blue
L1C1-BLU1000000000
LED LUXEON C BLUE 475NM SMD
Lumileds
10,837
In Stock
1 : $3.49000
Cut Tape (CT)
1,000 : $1.39292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
2.84V
43 lm/W
1.05A
43lm (Typ)
85°C
170°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
672
In Stock
1 : $4.26000
Cut Tape (CT)
250 : $3.29484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
1A
2.4V
60 lm/W
3A
144lm (139lm ~ 148lm)
25°C
120°
Surface Mount
3-SMD, No Lead
3-SMD
0.081" L x 0.063" W (2.05mm x 1.60mm)
0.044" (1.13mm)
L1C1-LUXEON
L1C1-LME1000000000
LED LUXEON C GREEN SMD
Lumileds
3,360
In Stock
1 : $4.44000
Cut Tape (CT)
1,000 : $1.77089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
350mA
2.75V
152 lm/W
1.225A
146lm (140lm ~ 152lm)
85°C
150°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1C1-LUXEON_RED
L1C1-FRD1000000000
LED LUXEON C RED 735NM SMD
Lumileds
3,555
In Stock
1 : $5.03000
Cut Tape (CT)
1,000 : $2.00704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
735nm (720nm ~ 750nm)
350mA
1.73V
-
700mA
210mW (190mW ~ 230mW)
85°C
162°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1C1-LUXEON-AMBER
L1C1-AMB1000000000
LED LUXEON C AMBER 593NM SMD
Lumileds
697
In Stock
1 : $3.49000
Cut Tape (CT)
1,000 : $1.39292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
593nm (585nm ~ 600nm)
350mA
2.05V
35 lm/W
1.05A
25lm (20lm ~ 30lm)
85°C
162°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
0
In Stock
Check Lead Time
1,000 : $2.00704
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red
-
350mA
2.05V
-
700mA
210lm (Typ)
85°C
162°
Surface Mount
3-SMD, No Lead
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
Showing
of 15

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.