Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,324 In Stock | 1 : $14.33000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 3513lm (Typ) | 1.05A | 85°C | 28.3V | 118 lm/W | 2.1A | 90 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
728 In Stock | 1 : $14.33000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Round | 3387lm (Typ) | 1.05A | 85°C | 28.3V | 114 lm/W | 2.1A | 90 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
169 In Stock | 1 : $14.33000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Round | 4402lm (Typ) | 1.05A | 85°C | 28.3V | 148 lm/W | 2.1A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
0 In Stock | 1 : $14.33000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 4248lm (Typ) | 1.05A | 85°C | 28.3V | 143 lm/W | 2.1A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
343 In Stock | 1 : $6.66000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K | - | Square | 3818lm (3680lm ~ 3955lm) | 800mA | 85°C | 37V | 129 lm/W | 1.6A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
455 In Stock | 1 : $12.55000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Round | 4426lm (Typ) | 900mA | 85°C | 34.1V | 144 lm/W | 1.8A | 80 | 120° | - | 36.20mm Dia | 3.60mm | 18.40mm Dia | Flat | |||
376 In Stock | 1 : $12.64000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 5043lm (4860lm ~ 5225lm) | 1.1A | 85°C | 37V | 124 lm/W | 2.1A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
25 In Stock | 1 : $14.33000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Round | 4064lm (Typ) | 1.05A | 85°C | 28.3V | 137 lm/W | 2.1A | 80 | 120° | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
255 In Stock | 1 : $14.33000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Round | 4826lm (Typ) | 1.05A | 85°C | 28.3V | 162 lm/W | 2.1A | 70 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
127 In Stock | 1 : $14.33000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Round | 4360lm (Typ) | 1.05A | 85°C | 28.3V | 147 lm/W | 2.1A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
245 In Stock | 1 : $16.16000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 5043lm (4860lm ~ 5225lm) | 1.1A | 85°C | 36V | 127 lm/W | 2.1A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
467 In Stock | 1 : $18.59000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Round | 6066lm (Typ) | 1.17A | 85°C | 34.1V | 152 lm/W | 2.34A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
358 In Stock | 1 : $18.59000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Round | 5887lm (Typ) | 1.17A | 85°C | 34.1V | 148 lm/W | 2.34A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
227 In Stock | 1 : $18.59000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 5713lm (Typ) | 1.17A | 85°C | 34.1V | 143 lm/W | 2.34A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
239 In Stock | 1 : $21.61000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 2-Step MacAdam Ellipse | - | Square | 5043lm (4860lm ~ 5225lm) | 1.1A | 85°C | 36V | 127 lm/W | 2.1A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
356 In Stock | 1 : $7.89000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 2510lm (2420lm ~ 2600lm) | 550mA | 85°C | 36V | 127 lm/W | 1.25A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
289 In Stock | 1 : $7.89000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 2510lm (2420lm ~ 2600lm) | 550mA | 85°C | 36V | 127 lm/W | 1.25A | 80 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
117 In Stock | 1 : $10.73000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2510lm (2420lm ~ 2600lm) | 800mA | 85°C | 36V | 87 lm/W | 1.6A | 93 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
108 In Stock | 1 : $12.08000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 4703lm (4545lm ~ 4860lm) | 1.1A | 85°C | 37V | 116 lm/W | 2.1A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
144 In Stock | 1 : $14.33000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Round | 4536lm (Typ) | 1.05A | 85°C | 28.3V | 153 lm/W | 2.1A | 80 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
126 In Stock | 1 : $14.33000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Round | 4963lm (Typ) | 900mA | 85°C | 34.1V | 162 lm/W | 1.8A | 70 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
653 In Stock | 1 : $16.37000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 6956lm (Typ) | 1.4A | 85°C | 33.4V | 149 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
1,153 In Stock | 1 : $18.59000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 4699lm (Typ) | 1.17A | 85°C | 34.1V | 118 lm/W | 2.34A | 90 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
293 In Stock | 1 : $24.02000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 8750lm (8500lm ~ 9000lm) | 1.9A | 85°C | 36V | 128 lm/W | 2.8A | 80 | 115° | - | 27.35mm L x 27.35mm W | 1.70mm | 23.00mm Dia | Flat | |||
108 In Stock | 1 : $27.71000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 5800lm (5590lm ~ 6010lm) | 1.4A | 85°C | 37V | 112 lm/W | 2.5A | 80 | 115° | - | 27.35mm L x 27.35mm W | 1.70mm | 23.00mm Dia | Flat |