Yellow, Green LED Indication - Discrete

Results: 4
Manufacturer
American Bright Optoelectronics Corporationams-OSRAM USA INC.Beking OptoelectronicsEverlight Electronics Co Ltd
Series
-BL-Hxxx5AChip LED 0603Multi CHIPLED
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
-IndependentStandard
Lens Color
ColorlessGreen
Lens Transparency
ClearDiffused
Millicandela Rating
7mcd Green, 11.25mcd Yellow8.2mcd70mcd ~ 100mcd80mcd
Lens Style
Rectangle with Flat TopRound with Domed TopRound with Flat Top
Lens Size
1.60mm x 0.80mm2.40mm Dia5.00mm Dia-
Voltage - Forward (Vf) (Typ)
1.8V Green, 1.8V Yellow2.0V2V2.2V
Current - Test
2mA20mA
Viewing Angle
25°120°140°
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
570nm ~ 575nm570nm Green, 587nm Yellow571nm573nm
Wavelength - Peak
567nm572nm Green, 591nm Yellow575nm
Features
-Max Junction Temperature 125°C
Package / Case
4-SMD, J-Lead0603 (1608 Metric)0805 (2012 Metric)Radial - 3 Leads
Supplier Device Package
4-PLCC0603 (1608 Metric)0805Rectangular 2mmx5mm
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W3.20mm L x 2.80mm W5.00mm L x 2.00mm W
Height (Max)
0.60mm1.10mm2.10mm13.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LYG T67K-JL-1+HK-1
LYG T67K-JL-1-0+HK-1-0-2-R18-Z
LED YELLOW/GREEN CLEAR 4PLCC SMD
ams-OSRAM USA INC.
13,622
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.21682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow, Green
Independent
Colorless
Clear
7mcd Green, 11.25mcd Yellow
Round with Flat Top
2.40mm Dia
1.8V Green, 1.8V Yellow
2mA
120°
Surface Mount
570nm Green, 587nm Yellow
572nm Green, 591nm Yellow
-
4-SMD, J-Lead
4-PLCC
3.20mm L x 2.80mm W
2.10mm
72,000
Marketplace
4,000 : $0.05242
Tape & Reel (TR)
Tape & Reel (TR)
Active
Yellow, Green
Standard
Colorless
Clear
70mcd ~ 100mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.0V
20mA
140°
Surface Mount
570nm ~ 575nm
-
Max Junction Temperature 125°C
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.60mm
0
In Stock
Check Lead Time
30,000 : $0.07090
Bulk
Bulk
Active
Yellow, Green
-
Colorless
Clear
8.2mcd
Rectangle with Flat Top
-
2.2V
20mA
120°
Surface Mount
571nm
567nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
LED YL/GRN DIFF RECT 2.5X5MM T/H
EALP05RDGGA4
LED YL/GRN DIFF RECT 2.5X5MM T/H
Everlight Electronics Co Ltd
0
In Stock
Check Lead Time
3,000 : $0.16619
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Yellow, Green
-
Green
Diffused
80mcd
Round with Domed Top
5.00mm Dia
2V
20mA
25°
Through Hole
573nm
575nm
-
Radial - 3 Leads
Rectangular 2mmx5mm
5.00mm L x 2.00mm W
13.20mm
Showing
of 4

Yellow, Green LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.