69mcd LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343,376 In Stock | 1 : $0.35000 Cut Tape (CT) 2,000 : $0.11253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 69mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 1.95V | 20mA | 120° | Surface Mount | 630nm | 645nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
2,062 In Stock | 1 : $0.93000 Cut Tape (CT) 4,000 : $0.30235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 69mcd | Rectangle with Flat Top | 2.00mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 624nm | 632nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.30mm | ||
448 In Stock | 1 : $0.43000 Bulk | - | Bulk | Active | Yellow | - | Yellow | Diffused | 69mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.85V | 2mA | 30° | Through Hole | 590nm | 590nm | - | Radial | T-1 3/4 (5mm) | - | 9.85mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Blue | Standard | Colorless | Clear | 69mcd | Rectangle with Flat Top | 3.00mm x 1.30mm | 3.3V | 20mA | 140° | Surface Mount | 465nm | 460nm | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 3.00mm L x 1.30mm W | 1.20mm | ||
0 In Stock | 4,000 : $0.26341 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Green | Standard | Colorless | Clear | 69mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 3V | 5mA | 140° | Surface Mount | 527nm | 518nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.25mm | ||
0 In Stock | Active | - | Bulk | Active | Green | Standard | Green | Diffused | 69mcd | Round with Domed Top | 3mm, T-1 | 5V | 12mA | 40° | Through Hole | 570nm | 574nm | - | Radial | T-1 (3mm) | - | 4.60mm |