624nm Red, 523nm Green, 470nm Blue LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,161 In Stock | 1 : $1.70000 Cut Tape (CT) 2,000 : $0.50227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | - | Rectangle with Flat Top | 1.60mm x 1.10mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 523nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.45mm | ||
4,000 In Stock | 4,000 : $0.34389 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | - | Colorless | Clear | 65mcd Red, 85mcd Green, 20mcd Blue | Square with Flat Top | 1.08mm | 5V Red, 5V Green, 5V Blue | - | 120° | Surface Mount | 624nm Red, 523nm Green, 470nm Blue | 630nm Red, 518nm Green, 465nm Blue | - | 0404 (1010 Metric) | 0404 | 1.08mm L x 1.08mm W | 0.60mm |