620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
ASMB-KTF0-0A306_top
LED RGB DIFFUSED 4PLCC SMD
Broadcom Limited
272,857
In Stock
1 : $0.62000
Cut Tape (CT)
8,500 : $0.18526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Diffused
490mcd Red, 1100mcd Green, 215mcd Blue
Square with Flat Top
-
2V Red, 2.95V Green, 2.85V Blue
15mA Red, 15mA Green, 10mA Blue
110°
Surface Mount
620nm Red, 524nm Green, 471nm Blue
628nm Red, 518nm Green, 467nm Blue
-
4-PLCC
4-PLCC
2.20mm L x 2.00mm W
2.10mm
ASMB-TTF0-0A20B
LED RGB DIFFUSED 6PLCC SMD
Broadcom Limited
29,255
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.26290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
Diffused
710mcd Red, 1840mcd Green, 410mcd Blue
Round with Flat Top
-
2.1V Red, 2.9V Green, 2.9V Blue
20mA
110°
Surface Mount
620nm Red, 524nm Green, 471nm Blue
628nm Red, 518nm Green, 467nm Blue
-
6-PLCC
6-PLCC
3.70mm L x 3.50mm W
3.00mm
ASMB-UTFx-0x20B
LED RGB DIFFUSED 6PLCC SMD
Broadcom Limited
35,264
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.29010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
Diffused
650mcd Red, 1420mcd Green, 360mcd Blue
Oval with Flat Top
-
2V Red, 3.1V Green, 3.1V Blue
20mA Red, 20mA Green, 20mA Blue
110°
Surface Mount
620nm Red, 524nm Green, 471nm Blue
628nm Red, 518nm Green, 467nm Blue
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.70mm W
2.60mm
ASMB-UTFx-0x20B
LED RGB DIFFUSED 6PLCC SMD
Broadcom Limited
37,730
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.34136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
Diffused
690mcd Red, 1850mcd Green, 400mcd Blue
Oval with Flat Top
-
2V Red, 3.1V Green, 3.1V Blue
20mA Red, 20mA Green, 20mA Blue
110°
Surface Mount
620nm Red, 524nm Green, 471nm Blue
628nm Red, 518nm Green, 467nm Blue
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.70mm W
2.60mm
ASMB-TTF0-0A20B
LED RGB DIFFUSED 6PLCC SMD
Broadcom Limited
63,261
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.37033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
-
-
Diffused
860mcd Red, 2200mcd Green, 455mcd Blue
Round with Flat Top
-
2.1V Red, 2.9V Green, 2.9V Blue
20mA
110°
Surface Mount
620nm Red, 524nm Green, 471nm Blue
628nm Red, 518nm Green, 467nm Blue
-
6-PLCC
6-PLCC
3.70mm L x 3.50mm W
3.00mm
Showing
of 5

620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.