555nm LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150,992 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.14313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 5mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.25V | 20mA | 120° | Surface Mount | 555nm | 555nm | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
2,862 In Stock | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.14313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | White | Diffused | 5mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.25V | 20mA | 120° | Surface Mount | 555nm | 555nm | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.85mm | ||
3,934 In Stock | 1 : $1.14000 Cut Tape (CT) 4,000 : $0.31596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 4.5mcd | Rectangle with Flat Top | 1.40mm x 1.20mm | 2V | 20mA | 130° | Surface Mount | 555nm | 555nm | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.20mm W | 0.80mm |