522nm Green, 622nm Red LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,232 In Stock | 1 : $0.63000 Cut Tape (CT) 2,000 : $0.21742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 1400mcd Green, 285mcd Red | Round with Flat Top | - | 3.2V Green, 2.2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 522nm Green, 622nm Red | 530nm Green, 630nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 1.90mm | |||
3,850 In Stock | 1 : $0.56000 Cut Tape (CT) 4,000 : $0.17743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 230mcd Green, 45mcd Red | Rectangle with Flat Top | 1.50mm x 1.15mm | 3.2V Green, 2.2V Red | 5mA Green, 5mA Red | 120° | Surface Mount | 522nm Green, 622nm Red | 530nm Green, 630nm Red | - | 4-SMD, No Lead | 0606 | 1.60mm L x 1.50mm W | 0.55mm | ||
3,028 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.18767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 560mcd Green, 140mcd Red | Rectangle with Flat Top | 2.70mm x 2.00mm | 3.2V Green, 2.2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 522nm Green, 622nm Red | 530nm Green, 630nm Red | - | 4-SMD, No Lead | 1210 | 3.20mm L x 2.70mm W | 1.10mm |