4575mcd LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
CLA2A-WKW-C
CLA2A-WKW-CYBZ0343
LED COOL WHITE DIFF 4PLCC SMD
Cree LED
4,168
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.48849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
Standard
Yellow
Diffused
4575mcd
Round with Flat Top
-
3.2V
20mA
120°
Surface Mount
5500K
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
CLA2A-WKW-C
CLA2A-WKW-CYBZ0453
LED COOL WHITE DIFF 4PLCC SMD
Cree LED
2,269
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.48849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
Standard
Yellow
Diffused
4575mcd
Round with Flat Top
-
3.2V
20mA
120°
Surface Mount
5500K
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
LED AMBER 6PLCC SMD
CLX6F-AKB-CUVFH3
LED AMBER 6PLCC SMD
Cree LED
0
In Stock
Check Lead Time
2,800 : $0.36960
Tape & Reel (TR)
Tape & Reel (TR)
Active
Amber
Standard
-
-
4575mcd
Square with Flat Top
-
2.2V
3 x 50mA
-
Surface Mount
593nm
-
IPX8
6-SMD, J-Lead
6-PLCC
3.40mm L x 3.40mm W
2.90mm
LED RED DIFFUSED 4PLCC SMD
CLM2B-REW-CYBZ0AA3
LED RED DIFFUSED 4PLCC SMD
Cree LED
0
In Stock
600 : $0.44123
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Red
Standard
-
Diffused
4575mcd
Round with Domed Top
2.60mm Dia
2.5V
50mA
-
Surface Mount
624nm
-
-
4-SMD, J-Lead
4-PLCC
3.20mm L x 2.70mm W
3.55mm
LED AMBER 6PLCC SMD
CLX6F-AKB-CU1FS3
LED AMBER 6PLCC SMD
Cree LED
0
In Stock
Check Lead Time
2,800 : $0.45806
Tape & Reel (TR)
Tape & Reel (TR)
Active
Amber
Standard
-
-
4575mcd
Square with Flat Top
-
2.2V
3 x 50mA
-
Surface Mount
593nm
-
IPX8
6-SMD, J-Lead
6-PLCC
3.40mm L x 3.40mm W
2.90mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Amber
-
-
-
4575mcd
Round with Domed Top
2.40mm Dia
2.15V
50mA
60°
Surface Mount
617nm
624nm
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
3.50mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Orange
-
Colorless
Clear
4575mcd
Round with Flat Top
2.40mm Dia
2.15V
50mA
120°
Surface Mount
606nm
610nm
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 7

4575mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.