39mcd LED Indication - Discrete

Results: 21
Manufacturer
ams-OSRAM USA INC.Broadcom LimitedEverlight Electronics Co LtdKingbrightLumex Opto/Components Inc.SunLEDVishay Semiconductor Opto DivisionVisual Communications Company - VCC
Series
-CMD15-21Ice CubeMiniLEDNanoPoint-0201TOPLED®VLM.3VLM3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Color
BlueGreenRedYellowYellow-Green
Configuration
-IndependentStandard
Lens Color
-ColorlessGreenRedWhite
Lens Transparency
ClearDiffused
Lens Style
IrregularRectangle with Domed TopRectangle with Flat TopRound with Domed TopRound with Flat TopSquare with Flat Top
Lens Size
0.65mm x 0.35mm1.10mm Dia1.20mm x 0.80mm1.50mm x 0.90mm1.60mm Dia2.00mm Dia2.00mm x 1.00mm2.00mm x 1.50mm2.00mm x 1.60mm2.40mm Dia3.00mm5mm, T-1 3/4-
Voltage - Forward (Vf) (Typ)
1.8V1.9V1.95V2V2.1V2.2V2.4V3.1V3.3V-
Current - Test
10mA20mA30mA
Viewing Angle
30°50°60°110°120°130°135°140°-
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Wavelength - Dominant
470nm471nm558nm570nm573nm589nm605nm617nm624nm630nm648nm-
Wavelength - Peak
466nm468nm555nm574nm575nm590nm591nm611nm627nm632nm643nm645nm650nm-
Package / Case
2-PLCC2-SMD, J-Lead2-SMD, No Lead0603 (1608 Metric)1206 (3016 Metric)1206 (3216 Metric)Radial
Supplier Device Package
2mm2-PLCC2-SMD06031206-Chip LEDICE CUBE LEDSMDSMD MiniLEDT-1 3/4
Size / Dimension
0.65mm L x 0.35mm W1.60mm L x 0.80mm W2.20mm L x 1.40mm W3.00mm L x 1.50mm W3.00mm L x 2.80mm W3.00mm L x 3.00mm W3.20mm L x 1.50mm W3.20mm L x 1.60mm W3.20mm L x 2.80mm W4.80mm L x 2.50mm W-
Height (Max)
0.25mm0.70mm1.00mm1.10mm1.20mm1.30mm1.40mm1.50mm1.60mm1.85mm2.10mm4.80mm8.60mm9.25mm
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XLUR12D
XLUR12D
LED RED DIFFUSED T-1 3/4 T/H
SunLED
45,654
In Stock
1 : $0.44000
Bulk
-
Bulk
Active
Red
Standard
Red
Diffused
39mcd
Round with Domed Top
5mm, T-1 3/4
1.9V
10mA
30°
Through Hole
617nm
627nm
-
-
-
Radial
T-1 3/4
-
8.60mm
79,679
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.14275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
39mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
130°
Surface Mount
-
590nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
XLUG13D
XLVG13D
LED GREEN DIFFUSED 2MM T/H
SunLED
5,362
In Stock
1 : $0.58000
Bulk
-
Bulk
Active
Green
-
Green
Diffused
39mcd
Round with Flat Top
2.00mm Dia
2.1V
20mA
50°
Through Hole
570nm
574nm
-
-
-
Radial
2mm
4.80mm L x 2.50mm W
9.25mm
XSMDK43MB
XSMDK43MB
LED RED DIFFUSED ICE CUBE T/H
SunLED
7,304
In Stock
1 : $0.74000
Bulk
Bulk
Active
Red
Standard
White
Diffused
39mcd
Square with Flat Top
3.00mm
1.95V
20mA
110°
Through Hole
630nm
645nm
-
-
-
Radial
ICE CUBE LED
3.00mm L x 3.00mm W
4.80mm
4,333
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $0.44411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
39mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
591nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
6,000
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.13609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
39mcd
Round with Flat Top
1.60mm Dia
2V
20mA
130°
Surface Mount
624nm
632nm
-
-
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.20mm
XZMER155W
XZMER155W
LED RED CLEAR 2SMD
SunLED
3,233
In Stock
1 : $0.77000
Cut Tape (CT)
4,000 : $0.19366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
39mcd
Rectangle with Flat Top
0.65mm x 0.35mm
2.4V
10mA
135°
Surface Mount
624nm
632nm
-
-
-
2-SMD, No Lead
2-SMD
0.65mm L x 0.35mm W
0.25mm
2,242
In Stock
1 : $0.77000
Cut Tape (CT)
1,500 : $0.21412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Clear
39mcd
Round with Flat Top
2.40mm Dia
1.8V
10mA
120°
Surface Mount
648nm
650nm
-
-
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
6,000
In Stock
1 : $0.72000
Cut Tape (CT)
1,500 : $0.18399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Clear
39mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
-
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
Fig 23
HSMN-C110
LED BLUE CLEAR CHIP SMD R/A
Broadcom Limited
15,013
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.46842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
39mcd
Rectangle with Domed Top
2.00mm x 1.00mm
3.3V
20mA
130°
Surface Mount, Right Angle
470nm
468nm
-
-
-
2-SMD, No Lead
Chip LED
3.20mm L x 1.50mm W
1.00mm
0
In Stock
3,000 : $0.21591
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Green
Standard
-
Clear
39mcd
Rectangle with Flat Top
1.50mm x 0.90mm
2.2V
30mA
120°
Surface Mount
558nm
555nm
-
-
-
2-SMD, J-Lead
SMD MiniLED
2.20mm L x 1.40mm W
1.40mm
LED BLUE CLEAR SMD
KP-1608PBC-A
LED BLUE CLEAR SMD
Kingbright
0
In Stock
2,000 : $0.46632
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Blue
Standard
Colorless
Clear
39mcd
Rectangle with Flat Top
1.20mm x 0.80mm
-
20mA
120°
Surface Mount
470nm
-
-
-
-
0603 (1608 Metric)
SMD
1.60mm L x 0.80mm W
1.10mm
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
Yellow-Green
Standard
Colorless
Clear
39mcd
Round with Flat Top
1.10mm Dia
2V
20mA
60°
Surface Mount
573nm
575nm
-
-
-
1206 (3016 Metric)
1206
3.00mm L x 1.50mm W
1.50mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Blue
Standard
Colorless
Clear
39mcd
Round with Flat Top
2.40mm Dia
3.1V
10mA
120°
Surface Mount
471nm
466nm
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
Standard
-
Clear
39mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
-
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
Standard
-
Clear
39mcd
Round with Flat Top
2.40mm Dia
1.8V
10mA
120°
Surface Mount
648nm
650nm
-
-
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Active
-
Tape & Reel (TR)
Active
Yellow
Independent
Colorless
Clear
39mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2V
20mA
130°
Surface Mount
-
590nm
-
-
-
1206 (3216 Metric)
-
3.20mm L x 1.60mm W
1.60mm
0
In Stock
Active
-
Tape & Reel (TR)
Active
Yellow
-
Colorless
Clear
39mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
120°
Surface Mount
589nm
591nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
Yellow
-
Colorless
Clear
39mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
130°
Surface Mount
589nm
591nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.30mm
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
Yellow
-
Colorless
Clear
39mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
140°
Surface Mount
605nm
611nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.30mm
0
In Stock
Active
-
Tape & Reel (TR)
Active
Red
-
Colorless
Clear
39mcd
Irregular
-
2V
20mA
130°
Surface Mount
624nm
632nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
Showing
of 21

39mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.