3920mcd LED Indication - Discrete

Results: 11
Manufacturer
ams-OSRAM USA INC.Broadcom LimitedCree LED
Series
-CLM2C-RCA/ACACLM2D-RPC/APCPower TOPLED® with LensTOPLED® Black
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
AmberGreenRedWhite, CoolYellow
Lens Color
-ColorlessWhiteYellow
Lens Transparency
-ClearDiffused
Lens Style
Oval with Domed TopRound with Domed TopRound with Flat Top
Lens Size
2.45mm Dia2.58mm Dia2.60mm Dia5.20mm x 3.80mm-
Voltage - Forward (Vf) (Typ)
2V2.1V2.15V2.2V2.5V3.2V
Current - Test
20mA50mA70mA
Viewing Angle
30°60°70°, 30°120°-
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
528nm590nm592nm622nm624nm633nm5500K
Wavelength - Peak
523nm595nm597nm645nm-
Package / Case
2-PLCC4-PLCC4-SMD, J-LeadRadial
Supplier Device Package
5mm Oval2-PLCC4-PLCC
Size / Dimension
3.20mm L x 2.70mm W3.20mm L x 2.80mm W-
Height (Max)
2.10mm3.50mm3.55mm3.72mm3.80mm3.86mm8.91mm11.17mm
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
TOPLED Black
LY T64F-CADB-46-1-Z
LED YELLOW CLEAR 2PLCC SMD
ams-OSRAM USA INC.
18,309
In Stock
1 : $0.81000
Cut Tape (CT)
2,000 : $0.20817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
3920mcd
Round with Domed Top
2.60mm Dia
2.2V
20mA
30°
Surface Mount
590nm
597nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
3.80mm
CLM2B Series
CLM2B-REW-CXBZ0AA3
LED RED DIFFUSED 4PLCC SMD
Cree LED
2,300
In Stock
1 : $0.41000
Cut Tape (CT)
2,300 : $0.31422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Diffused
3920mcd
Round with Domed Top
2.60mm Dia
2.5V
50mA
-
Surface Mount
624nm
-
-
4-SMD, J-Lead
4-PLCC
3.20mm L x 2.70mm W
3.55mm
CLA2A-WKW-C
CLA2A-WKW-CXBZ0153
LED COOL WHITE DIFF 4PLCC SMD
Cree LED
4,056
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.39618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
Standard
Yellow
Diffused
3920mcd
Round with Flat Top
-
3.2V
20mA
120°
Surface Mount
5500K
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
LED AMBER DIFFUSED 4PLCC SMD
CLM2D-APC-CXBZ0253
LED AMBER DIFFUSED 4PLCC SMD
Cree LED
0
In Stock
Check Lead Time
2,300 : $0.23224
Tape & Reel (TR)
Tape & Reel (TR)
Active
Amber
Standard
White
Diffused
3920mcd
Round with Domed Top
2.45mm Dia
2V
20mA
30°
Surface Mount
590nm
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
3.72mm
LED AMBER DIFFUSED 4PLCC SMD
CLM2D-APC-CXBZ0343
LED AMBER DIFFUSED 4PLCC SMD
Cree LED
0
In Stock
Check Lead Time
2,300 : $0.24590
Tape & Reel (TR)
Tape & Reel (TR)
Active
Amber
Standard
White
Diffused
3920mcd
Round with Domed Top
2.45mm Dia
2V
20mA
30°
Surface Mount
590nm
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
3.72mm
LED RED DIFFUSED 4PLCC SMD
CLM2D-RPC-CXBZ0BB3
LED RED DIFFUSED 4PLCC SMD
Cree LED
0
In Stock
Check Lead Time
2,300 : $0.24590
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red
Standard
White
Diffused
3920mcd
Round with Domed Top
2.45mm Dia
2.1V
20mA
30°
Surface Mount
622nm
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
3.72mm
0
In Stock
2,300 : $0.35520
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Red
Standard
-
-
3920mcd
Round with Domed Top
2.45mm Dia
2V
20mA
-
Surface Mount
622nm
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
3.86mm
0
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.25003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
Colorless
Clear
3920mcd
Round with Domed Top
2.58mm Dia
3.2V
20mA
60°
Surface Mount
528nm
523nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
3.50mm
E63C, E65B, E65F Series
LS E65F-BBDA-1-Z
LED RED CLEAR 4PLCC SMD
ams-OSRAM USA INC.
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
3920mcd
Round with Domed Top
2.60mm Dia
2.15V
50mA
60°
Surface Mount
633nm
645nm
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
3.50mm
HLMP-C LED
HLMP-AL30-TW000
LED AMBER 5MM OVAL T/H
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
Amber
Standard
-
-
3920mcd
Oval with Domed Top
5.20mm x 3.80mm
2.1V
70mA
70°, 30°
Through Hole
592nm
595nm
-
Radial
5mm Oval
-
8.91mm
HLMP-C LED
HLMP-AL31-TW000
LED AMBER 5MM OVAL T/H
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
Amber
Standard
-
-
3920mcd
Oval with Domed Top
5.20mm x 3.80mm
2.1V
70mA
70°, 30°
Through Hole
592nm
595nm
-
Radial
5mm Oval
-
11.17mm
Showing
of 11

3920mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.