35mcd Green, 45mcd Red LED Indication - Discrete

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C235KGKRKT
LTST-C235KGKRKT
LED GREEN/RED CLEAR CHIP SMD
Lite-On Inc.
113,613
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.14387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Flat Top
1.50mm x 1.60mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount, Bottom Entry
571nm Green, 631nm Red
574nm Green, 639nm Red
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
LTST-S326KGJRKT
LTST-S326KGJRKT
LED GREEN/RED CLR CHIP SMD R/A
Lite-On Inc.
82,918
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.15344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Anode
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Domed Top
2.00mm x 1.00mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount, Right Angle
571nm Green, 631nm Red
574nm Green, 639nm Red
-
2-SMD, No Lead
Chip LED
3.00mm L x 2.00mm W
1.00mm
0605 LED SMD Pkg
LTST-C195KGJRKT
LED GREEN/RED CLEAR CHIP SMD
Lite-On Inc.
333,782
In Stock
1 : $0.51000
Cut Tape (CT)
4,000 : $0.15727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Flat Top
1.10mm x 1.50mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount
571nm Green, 631nm Red
574nm Green, 639nm Red
-
0606 (1616 Metric)
Chip LED
1.60mm L x 1.50mm W
0.55mm
1210 LED SMD Pkg
LTST-C155KGJRKT
LED GREEN/RED CLEAR CHIP SMD
Lite-On Inc.
7,256
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.16162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Flat Top
2.06mm x 2.70mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount
571nm Green, 631nm Red
574nm Green, 639nm Red
-
1210 (3225 Metric)
Chip LED
3.20mm L x 2.70mm W
1.10mm
597-2751-607F
5972751607F
LED GRN/RED CLEAR 2SMD R/A
Dialight
3,702
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $0.65297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Anode
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Domed Top
2.00mm x 1.00mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount, Right Angle
571nm Green, 631nm Red
574nm Green, 639nm Red
-
2-SMD, No Lead
2-SMD
3.00mm L x 2.00mm W
1.00mm
LTST-C191TGKT
LTST-C295KGKRKT
LED GREEN/RED CLEAR CHIP SMD
Lite-On Inc.
16,393
In Stock
1 : $0.72000
Cut Tape (CT)
4,000 : $0.23239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Flat Top
1.10mm x 0.80mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount
571nm Green, 631nm Red
574nm Green, 639nm Red
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.55mm
LTST-C195K
LTST-C195KGJEKT
LED GREEN/RED CLEAR 4SMD
Lite-On Inc.
0
In Stock
Check Lead Time
8,000 : $0.14688
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Green, Red
Independent
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Flat Top
1.10mm x 1.50mm
2V Green, 2V Red
20mA
130°
Surface Mount
571nm Green, 624nm Red
574nm Green, 632nm Red
-
4-SMD, No Lead
4-SMD
1.60mm L x 1.50mm W
0.65mm
1208-(3020-Metric)-RA
5972751602F
LED GRN/RED CLEAR 2SMD R/A
Dialight
0
In Stock
20 : $1.68050
Strip
Strip
Obsolete
Green, Red
Common Anode
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Domed Top
2.00mm x 1.00mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount, Right Angle
571nm Green, 631nm Red
574nm Green, 639nm Red
-
2-SMD, No Lead
2-SMD
3.00mm L x 2.00mm W
1.00mm
Showing
of 8

35mcd Green, 45mcd Red LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.