248mcd Green, 397mcd Red LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178,942 In Stock | 1 : $0.87000 Cut Tape (CT) 2,000 : $0.30824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 248mcd Green, 397mcd Red | Round with Domed Top | 1.60mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 30° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.80mm | ||
16,994 In Stock | 1 : $0.77000 Cut Tape (CT) 2,000 : $0.27012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Bidirectional | Colorless | Clear | 248mcd Green, 397mcd Red | Round with Domed Top | 1.60mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 40° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.80mm |