147.5mcd LED Indication - Discrete

Results: 3
Manufacturer
ams-OSRAM USA INC.Lite-On Inc.
Series
-CHIPLED 0603
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Color
GreenRedWhite, Cool
Lens Color
ColorlessYellow
Lens Transparency
ClearDiffused
Lens Style
-Rectangle with Flat TopRound with Flat Top
Voltage - Forward (Vf) (Typ)
2V2.1V2.85V
Current - Test
5mA20mA
Viewing Angle
110°120°150°, 130°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
571nm631nm8200K
Wavelength - Peak
574nm639nm-
Package / Case
2-PLCC2-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
2-PLCC0603SMD
Size / Dimension
1.60mm L x 0.80mm W2.85mm L x 1.20mm W3.20mm L x 2.80mm W
Height (Max)
0.40mm0.80mm2.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LB-Q39E
LW Q38G-Q1OO-3K6L-1-5-R18
LED COOL WHITE DIFFUSED 0603 SMD
ams-OSRAM USA INC.
207,222
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.13656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
Standard
Yellow
Diffused
147.5mcd
-
-
2.85V
5mA
150°, 130°
Surface Mount
8200K
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
LED GREEN CLEAR SMD R/A
LTST-108KGKT
LED GREEN CLEAR SMD R/A
Lite-On Inc.
0
In Stock
8,000 : $0.14657
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Green
Standard
Colorless
Clear
147.5mcd
Rectangle with Flat Top
-
2.1V
20mA
110°
Surface Mount, Right Angle
571nm
574nm
-
2-SMD, No Lead
SMD
2.85mm L x 1.20mm W
0.80mm
LTST-T680KRKT
LTST-T680KRKT
LED RED CLEAR 2PLCC SMD
Lite-On Inc.
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Red
Standard
Colorless
Clear
147.5mcd
Round with Flat Top
-
2V
20mA
120°
Surface Mount
631nm
639nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.00mm
Showing
of 3

147.5mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.