112.5mcd Red, 281mcd Green, 104mcd Blue LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
413,373 In Stock | 1 : $0.44000 Cut Tape (CT) 4,000 : $0.13568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 112.5mcd Red, 281mcd Green, 104mcd Blue | Rectangle with Flat Top | 1.15mm x 1.60mm | 2.1V Red, 3.35V Green, 3.35V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.60mm W | 0.35mm | ||
8,863 In Stock | 1 : $1.41000 Cut Tape (CT) 3,000 : $0.52006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 112.5mcd Red, 281mcd Green, 104mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 3.5V Green, 3.5V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount, Right Angle | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 2-SMD, No Lead | SMD | 3.20mm L x 1.50mm W | 1.00mm | ||
0 In Stock Check Lead Time | 3,000 : $2.83025 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 112.5mcd Red, 281mcd Green, 104mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 3.5V Green, 3.5V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount, Right Angle | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 4-SMD, No Lead | 1208 | 3.00mm L x 1.50mm W | 1.00mm | |||
0 In Stock | Obsolete | Strip | Obsolete | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 112.5mcd Red, 281mcd Green, 104mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 3.5V Green, 3.5V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount, Right Angle | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 4-SMD, No Lead | 1208 | 3.00mm L x 1.50mm W | 1.00mm |