11.5mcd LED Indication - Discrete

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0805 (2012 Metric)
LED RED CLEAR 0805 SMD
Bivar Inc.
6,422
In Stock
1 : $1.03000
Cut Tape (CT)
4,000 : $0.35252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Independent
Colorless
Clear
11.5mcd
Rectangle with Flat Top
1.40mm x 1.20mm
1.9V
2mA
130°
Surface Mount
631nm
645nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.20mm W
0.80mm
SM0603HCL
LED RED CLEAR 0603 SMD
Bivar Inc.
11,124
In Stock
1 : $0.90000
Cut Tape (CT)
4,000 : $0.30486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
11.5mcd
Rectangle with Flat Top
1.00mm x 0.80mm
1.9V
2mA
130°
Surface Mount
631nm
645nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
0805 (2012 Metric)
LED YELLOW CLEAR 0805 SMD
Bivar Inc.
1,681
In Stock
1 : $1.03000
Cut Tape (CT)
4,000 : $0.35252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
11.5mcd
Rectangle with Flat Top
1.40mm x 1.20mm
1.9V
2mA
130°
Surface Mount
592nm
593nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.20mm W
0.80mm
IN-S63AT
LED YLW-GRN CLEAR 0603 SMD
Inolux
3,675
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.08010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Colorless
Clear
11.5mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
120°
Surface Mount
573nm
574nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
IN-S42BT
LED YLW-GRN CLEAR 0402 SMD
Inolux
2,755
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.11864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
-
-
Clear
11.5mcd
Rectangle with Flat Top
0.70mm x 0.50mm
2V
5mA
120°
Surface Mount
571nm
574nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.50mm
IN-S63AS
LED YLW-GRN CLEAR 0603 SMD R/A
Inolux
0
In Stock
Check Lead Time
1 : $0.35000
Cut Tape (CT)
4,000 : $0.10460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Colorless
Clear
11.5mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
5mA
120°
Surface Mount, Right Angle
573nm
576nm
-
2-SMD, No Lead
0603
1.70mm L x 1.10mm W
0.60mm
LED YELLOW CLEAR 1608 SMD
LED YELLOW CLEAR 1608 SMD
Sharp Microelectronics
0
In Stock
5,000 : $0.14866
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Yellow
Standard
Colorless
Clear
11.5mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.1V
20mA
-
Surface Mount
-
585nm
-
0603 (1608 Metric)
1608
1.60mm L x 0.80mm W
0.60mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Blue
Standard
-
-
11.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.9V
5mA
-
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
UTSS Type
1.60mm L x 0.80mm W
0.42mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Orange
-
Colorless
Clear
11.5mcd
Round with Flat Top
2.40mm Dia
2V
10mA
120°
Surface Mount
606nm
610nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Orange
-
Colorless
Clear
11.5mcd
Rectangle with Flat Top
1.50mm x 1.00mm
1.8V
2mA
120°
Surface Mount
605nm
610nm
-
2-SMD, J-Lead
SMD
2.00mm L x 1.40mm W
1.40mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Blue
-
Green
Diffused
11.5mcd
Rectangle with Flat Top
2.10mm x 1.00mm
2.75V
2mA
120°
Surface Mount
-
-
-
2-SMD, J-Lead
SMD
2.00mm L x 1.40mm W
1.40mm
Showing
of 11

11.5mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.