LED Indication - Discrete

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
FKY1112H-TR
FKY1112H-TR
LED YELLOW DIFFUSED 2125 SMD
Stanley Electric Co
747
In Stock
1 : $0.77000
Cut Tape (CT)
4,000 : $0.17077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
White
Diffused
275mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V
20mA
-
Surface Mount
588nm
592nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
LED RED DIFFUSED 2125 SMD
FKR1112H-TR
LED RED DIFFUSED 2125 SMD
Stanley Electric Co
769
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.18749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
275mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V
20mA
-
Surface Mount
623nm
638nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
PY1112H-TR
LED GREEN DIFFUSED 2125 SMD
Stanley Electric Co
369
In Stock
1 : $0.58000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
White
Diffused
11.7mcd
Rectangle with Flat Top
1.20mm x 1.25mm
2.1V
20mA
151°, 156°
Surface Mount
572nm
570nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
LED ORANGE DIFFUSED 2125 SMD
FKA1112H-TR
LED ORANGE DIFFUSED 2125 SMD
Stanley Electric Co
0
In Stock
Check Lead Time
1 : $0.78000
Cut Tape (CT)
4,000 : $0.17591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
350mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V
20mA
-
Surface Mount
605nm
612nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
PG1112H-TR
LED GREEN DIFFUSED 2125 SMD
Stanley Electric Co
0
In Stock
1 : $0.56000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
White
Diffused
6.4mcd
Rectangle with Flat Top
1.20mm x 1.25mm
2.1V
20mA
159°, 156°
Surface Mount
567nm
560nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
AA1112H-TR
LED ORANGE DIFFUSED 2125 SMD
Stanley Electric Co
0
In Stock
1 : $0.61000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Orange
Standard
White
Diffused
3.7mcd
Rectangle with Flat Top
1.20mm x 1.25mm
2.2V
20mA
153°, 154°
Surface Mount
606nm
605nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
BR1112H-TR
LED RED DIFFUSED 2125 SMD
Stanley Electric Co
0
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.15301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red
Standard
White
Diffused
11.7mcd
Rectangle with Flat Top
1.20mm x 1.25mm
1.7V
20mA
150°, 150°
Surface Mount
647nm
660nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
BG1112H-TR
LED GREEN DIFFUSED 2125 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
White
Diffused
2.7mcd
Rectangle with Flat Top
1.20mm x 1.25mm
2.1V
20mA
165°, 164°
Surface Mount
558nm
555nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
FY1112H-TR
LED YELLOW DIFFUSED 2125 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Yellow
Standard
White
Diffused
65mcd
Rectangle with Flat Top
1.20mm x 1.25mm
1.9V
20mA
148°, 145°
Surface Mount
590nm
592nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
FR1112H-TR
LED RED DIFFUSED 2125 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red
Standard
White
Diffused
50mcd
Rectangle with Flat Top
1.20mm x 1.25mm
1.9V
20mA
148°, 145°
Surface Mount
626nm
635nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
DB1112H-TR
LED BLUE DIFFUSED SMD
Stanley Electric Co
0
In Stock
52,000 : $0.81912
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Blue
Standard
White
Diffused
14mcd
Rectangle with Flat Top
1.20mm x 1.25mm
3.3V
10mA
150°
Surface Mount
470nm
467nm
-
0805 (2012 Metric)
SMD
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
FA1112H-TR
LED ORANGE DIFFUSED 2125 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Orange
Standard
White
Diffused
65mcd
Rectangle with Flat Top
1.20mm x 1.25mm
1.9V
20mA
148°, 145°
Surface Mount
605nm
609nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
DG1112H-TR
LED GREEN DIFFUSED SMD
Stanley Electric Co
0
In Stock
4,000 : $1.25103
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Green
Standard
White
Diffused
40mcd
Rectangle with Flat Top
1.20mm x 1.25mm
3.3V
10mA
150°
Surface Mount
525nm
522nm
-
0805 (2012 Metric)
SMD
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
DC1112H-TR
LED BLUE-GREEN DIFFUSED 2SMD
Stanley Electric Co
0
In Stock
4,000 : $1.74955
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Blue-Green
Standard
White
Diffused
34mcd
Rectangle with Flat Top
1.20mm x 1.25mm
3.3V
10mA
150°
Surface Mount
505nm
502nm
-
0805 (2012 Metric)
2-SMD
2.00mm L x 1.25mm W
0.90mm
0805 Thin Type
AY1112H-TR
LED YELLOW DIFFUSED 2125 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Yellow
Standard
White
Diffused
3.7mcd
Rectangle with Flat Top
1.20mm x 1.25mm
2.2V
20mA
155°, 153°
Surface Mount
590nm
580nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
LED RED DIFFUSED SMD
UR1112H-TR
LED RED DIFFUSED SMD
Stanley Electric Co
0
In Stock
Active
Tape & Reel (TR)
Active
Red
Standard
White
Diffused
100mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.2V
20mA
-
Surface Mount
630nm
641nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
0.90mm
Showing
of 16

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.